Whether you need small signal, high-speed or high-power interconnect solutions in Automotive, Healthcare, Consumer or Data Communications, Molex’s interconnect solutions provide the quality you can rely on.
- FiT Families
- Squba Sealed Connectors
- Ten60
- Quad-Row
- Resources

| Spotlight Products | Description |
|---|---|
| 462355002 | Contact, Micro-Fit 3.0 RMF™, Micro-Fit 3.0 RMF 46235 Series, Socket, Crimp, 20 AWG |
| 1053002200 | Contact, Nano-Fit 105300 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts |
| 1053002100 | Contact, Nano-Fit 105300 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts |
| 1053001200 | Contact, Nano-Fit 105300 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts |
More FiT Products
FiT Families Chart
| Nano-Fit | Micro-Fit | Micro-Fit + | Ultra-Fit | Mini-Fit | MiniFit Sigma | Mini-Fit Max | Mega-Fit | |
|---|---|---|---|---|---|---|---|---|
| Pitch | 2.50mm | 3.00mm | 3.00mm | 3.50mm | 4.20mm | 4.20mm | 4.20mm | 5.70mm |
| Style | W-to-B W-to-W |
B-to-B W-to-B W-to-W |
W-to-B | W-to-B | B-to-B W-to-B W-to-W |
W-to-B W-to-W |
W-to-B | W-to-B W-to-W |
| Wire (AWG) | 20 to 26 | 18 to 30 | 16 to 30 | 16 to 22 | 16 to 28 | 16 to 24 | 14 to 16 | 12 to 16 |
| Current (max.) | 8.0A | 10.5A | 13.0A | 14.0A | 13.0A | 13.5A | 20.5A | 26.0A |
| Voltage (max.) | 250V AC | 600V AC | 600V AC | 600V AC | 600V AC | 600V AC | 600V AC | 600V AC |
| SMT or Reflow Capable, UL 94V-0, Glow WIre, TPA, |
Yes | |||||||
| Operating Temp. (max) | +115°C | +125°C | +105°C | +120°C | +125°C | +105°C | +105°C | +120°C |
| Blind Mating | No | Yes | No | No | Yes | No | No | No |
| Sealed Option | No | No | No | No | No | Yes | No | No |
The Squba sealed wire-to-wire family offers unexpected current handling ability in a miniature size. This IP68 rated connector system supports up to 14 A of current with 16 to 24 AWG wire and 3.60mm and 1.80mm pitch to ensure a reliable connection even in wet conditions.
To ensure high quality and reliability, Molex Squba connectors feature caps to protect seals during assembly, shipping and handling as well as guidance for terminal insertion. These connectors are compact enough for many applications where space is an issue such as commercial and industrial vehicles as well as industrial applications.

Features & Advantages
- Miniature size (3.60mm pitch)
- Protected low-profile
- Sealed components with IP68 NEMA rating
- Wraparound insulation crimp
- Primary lock enables 40N terminal retention
Applications:
Consumer
- Liquid dispensing equipment
- HVAC equipment
- Security systems
- Outdoor lighting
- Landscaping equipment
Commercial Vehicle
- ATV
- Marine: under-dash wiring, lighting
- Forklifts
- Trucks
- Buses
- Aviation
- Recreational vehicles
Industrial
- Robotics
- Industrial machines and motors
- Food processing equipment/plants
- Industrial controls
Equipment
- Liquid dispensers
| Spotlight Products | Description |
|---|---|
| 2042200004 | Squba Sealed Receptacle Assembly, 1.80mm Pitch, 4 Circuits, Single Row, No Seal Plugs |
| 2042230004 | Squba Sealed Plug Assembly, 1.80mm Pitch, 4 Circuits, Single Row, No Seal Plugs |
| 2043010001 | Squba Receptacle Terminal, Matte Tin Plating, 22-24 AWG |
| 2077820004 | Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 4 Circuits, Single Row, Glow-Wire Capable |
| 2077780004 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 4 Circuits, Single Row, Glow-Wire Capable |
| 2077760002 | Squba 3.6 Plug Terminal, Matte Tin Plating, 18-20 AWG, Reel |
| 2077770002 | Squba 3.6 Receptacle Terminal, Matte Tin Plating, 18-20 AWG, Reel |
| 2077820003 | Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable |
| 2077780003 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row, Glow-Wire Capable |
The Ten60 family is a uniquely customizable connector system that offers multiple blade styles from 30A, 60A and 120A configurations for both AC and DC without additional tooling charges. For designers with higher-layer boards, EXTreme Ten60 connectors can achieve over 95A with high-power terminals, depending on the configuration.
These connectors not only provide impressive power handling abilities, but they do so in a low-profile design that ensures board space is maintained, while providing a robust and reliable connection.

Features
- Miniaturized, robust and reliable
- High-density signal or standard 2.54mm pitches
- Board-to-board, board-to-panel, wire-to-board
- Side or top guides
- 29.00mm mated depth
- Flexible PCB thicknesses from 1.60mm+ and greater
- Configurable with dovetail design
- Low-profile design
- Top or side guides
- Press fit or solder tail options
Key Applications
- High-speed servers
- EV charging stations
- High-voltage electric consumer tools
- LED farm lighting devices
- High-lumen LED lights
- Warehouse robotics
- Removable power supplies
| Spotlight Products | Description | Mates With | |
|---|---|---|---|
| RA recepticle | Vertical recepticle | ||
| 464379315 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 5 DC Power Circuits, 15 Signal Circuits, Press Fit Tail | 464369315 | 465629315 |
| 464379322 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuits, 15 Signal Circuits, 2 DC Power Circuits, Press Fit Tail | 464369322 | 465629315 |
| 464379321 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 1 DC Power Circuit, 15 Signal Circuits, 1 DC Power Circuit, Press Fit Tail | 464369321 | 465629321 |
| 464379312 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuits, 15 Signal Circuits, Press Fit Tail | 464369312 | 465629312 |
| 464379313 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 3 DC Power Circuits, 15 Signal Circuits, Press Fit Tail | 464369313 | 465629313 |
| 464379314 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 4 DC Power Circuits, 15 Signal Circuits, Press Fit Tail | 464369314 | 465629314 |
| 464379317 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuits, 30 Signal Circuits, Press Fit Tail | 464369317 | 465629317 |
| 464379322 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuits, 15 Signal Circuits, 2 DC Power Circuits, Press Fit Tail | 464369322 | 465629322 |
| 464379303 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 3 DC Power Circuits, Press Fit Tail | 464369303 | 465629303 |
| 464379302 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuit, Press Fit Tail | 464369302 | 465629302 |
| 464373127 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 10 Signal Circuits, Press Fit Tail | 464363127 | 465623127 |
| 464373128 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 15 Signal Circuits, Press Fit Tail | 464363128 | 465623128 |
| 464379318 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 3 DC Power Circuits, 30 Signal Circuits, Press Fit Tail | 464369318 | 465629318 |
| 464379304 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 4 DC Power Circuits, Press Fit Tail | 464369304 | 465629304 |
| 464379327 | EXTreme Ten60Power Right-Angle Plug with Side Guides, 2 DC Power Circuits, 30 Signal Circuits, 2 DC Power Circuits, Press Fit Tail | 464369327 | 465629327 |
As products become smaller, board space comes at a higher premium which drives miniaturization of everything on the board. Molex has addressed this with their Quad-Row board-to-board interconnect family. These space-saving products feature a staggered circuit laying, allowing for more connections in a small space, and an impressive 3A current rating.
Although small, these products are not delicate, but have been designed for a standard SMT process as well as an over-molded nail and interior cover which provides robustness and prevents damage to the contacts.

Features & Benefits
- World’s smallest board to board connector
- First staggered circuit layout
- 3.0A Current rating
- 0.35 mm soldering pitch
- 0.175 mm Contact pitch
Markets & Applications
Consumer
- Smartphones
- Tablet PCs
- Wearable devices
- Portable audio equipment
- Portable navigation equipment
- IoT and smart home devices
- AR/VR devices
- 5G and RF devices
- Drones
Medical Devices
- Patient-monitoring systems
- Therapeutic and surgical equipment
Defense
- Unmanned vehicles
- Aircraft avionics
| Spotlight Products | Description |
|---|---|
| 2033900321 | Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.60mm Mated Height, 2.00mm Mated Width, 32 Circuits |
| 2033890361 | Quad-Row Board-to-Board Receptacle, 0.175mm Pitch, 0.60mm Mated Height, 2.00mm Mated Width, 36 Circuits |
