As global data traffic grows, added demand is being put on the world’s communication networks. To address those demands, high-speed optical transceivers, flexible and scalable optical transport products, compact connectors and fiber management are all vital capabilities to build high-bandwidth and high-density equipment to serve telecom, enterprise and hyperscale data centers.
As interest in cloud-based applications, video-on-demand services and 5G networks grow, these areas will also push added fiber optic applications growth. Beyond data center and telecom, optical fiber is also growing in industries such as aerospace, automotive, medical and oil and gas.
Explore Avnet’s offering of Molex advanced optical solutions covering optical connectivity, opto-electronic components and wavelength management products.
QUICK LINKS: Telecom & Datacom | Data Center | Industrial | Medical
Applications
Telecom & Datacom
Industry-standard multi-port and single adapters are ideal for high-density network connections and offer compatibility with other compliant connector systems allowing easy mating with virtually any active device.
| Product family | Molex PN | Description | |
|---|---|---|---|
EMI Adapters |
1061152100 | LC-D EMI ADAPTER SNAP MT ZR METAL | Buy now |
| 1061151100 | LC-D EMI ADAPTER SCREW MT ZR METAL | Buy now | |
| 1061230500 | LC EMI QUAD ADAPTER SNAP MOUNT | Buy now | |
| 1061141100 | MPO EMI ADAPTER SCREW MOUNT | Buy now | |
| 1061141150 | MPO EMI ADAPTER;MT TO MPO CONNECTION | Buy now | |
Plastic Adapters |
1061251110 | LC ADAPTER DPX BEIGE ZR SLEEVE | Buy now |
| 1061271400 | LC DUP ADAP ZR SLV SHUTTER sm FLANGE BLU | Buy now | |
| 1061230200 | LC QUAD ADAP BLUE ZR SCREW SHUTTERS | Buy now | |
| 1061700522 | SC ADAPTER W/SHIELD ZR SLV GREEN W/LABEL | Buy now | |
| 1061700520 | SC ADAPTER W/SHIELD ZR SLV GREEN | Buy now |
Data Center
Molex cable assembly products offer cutting-edge, high-density performance with a streamlined designs to enable the networking world’s newest open-compute platforms.
| Product family | Molex PN | Description | |
|---|---|---|---|
MPO Cable Assemblies |
885366203 | MTP QSFP Jumper,OM3, 3M | Buy now |
| 885366205 | MTP QSFP Jumper,OM3, 5M | ||
| 885366210 | MTP QSFP Jumper,OM3, 10M | ||
| 885366215 | MTP QSFP Jumper,OM3, 15M | ||
| 885366503 | MTP QSFP to 4x LCD, OM3, 3M | ||
| 885366505 | MTP QSFP to 4x LCD, OM3, 5M | ||
| 885366703 | MTP QSFP Jumper,SM, 3M | ||
| 885366705 | MTP QSFP Jumper, SM, 5M | ||
| 885366710 | MTP QSFP Jumper, SM, 10M | ||
| 885366715 | MTP QSFP Jumper, SM, 15M | ||
| 885366803 | MTP QSFP to 4x LCD, SM, 3M | ||
| 885366805 | MTP QSFP to 4x LCD, SM, 5M |
Industrial
Molex offers the industry’s only metal-housing, LC2+ connectors. These connectors provide high-density design and robust housing that streamlines installation and maintenance in rugged environments.
| Product family | Molex PN | Description | |
|---|---|---|---|
LC2+ |
1063971902 | LC2+ CONN SM 125.5, 900um FIBER BOOT | Buy now |
| 1063972102 | LC2+ CONN, MM 127, 900um FIBER BOOT | Buy now | |
| 1063971304 | LC2+ CONN SM 126 2mm STRAIGHT BOOT | Buy now | |
| 1063971502 | LC2+ CONN, MM 127.0, 2.0mm STRAIGHT BOOT | Buy now | |
| 1063973000 | LC2+ DUPLEX_CONNECTOR 1.6 & 2.0MM BOOT | Buy now | |
| 1063973010 | LC2+ DUPLEX_CONNECTOR, 1.6 & 2.0MM BOOT | Buy now | |
| 1063721301 | LC2+ SEALED CONN, 126um, SM | Buy now | |
| 1063721500 | LC2+ SIMPLEX SEALED CONN, 127um, MM | Buy now | |
| 1063975301 | LC2+ HIGH TEMP CONN, 126um, SM | Buy now | |
| 1063975500 | LC2+ SIMPLEX HIGH TEMP CONN, 127um, MM | Buy now | |
| 1061270300 | SEALED LCD ADAPTER SHUTTER BLUE | Buy now | |
| 1061270320 | SEALED LCD ADAPTER SHUTTER BEIGE | Buy now | |
| 1061270150 | SEALED LCD ADAPT SHUTTER COND GASKET BLU | Buy now | |
| 1061270160 | SEALED LCD ADAPTER SHUTTER BEI | Buy now |
Medical
Active Optical Cables (AOCs) achieve high data rates over long reaches, eliciting high-performance and mixed optical and electrical signaling streamline the number of connectors required in medical systems.
| Product family | Molex PN | Description | |
|---|---|---|---|
HD AOC |
1064133010 | HDMI 2.0 ACTIVE OPTICAL CABLE, 10m | Buy now |
| 1064133020 | HDMI 2.0 ACTIVE OPTICAL CABLE, 20m | ||
| 1064133030 | HDMI 2.0 ACTIVE OPTICAL CABLE, 30m | ||
| 1064134005 | USB 3.1TYPE A,ACTIVE OPTICAL CBL,M-M, 5m | ||
| 1064134010 | USB 3.1TYPE A,ACTIVE OPTICAL CBL,M-M,10m | ||
| 1064134405 | USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,5m | ||
| 1064134410 | USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,10m |

Community Corner
What are the most common fiber optics problems?
Fiber Optic Connectivity Essentials Course
- Fiber optic cables transmit data at high speeds using pulses of light. Learn how the technology behind fiber optic communication works.

Streamlining EMI Protection in High-Density Network Equipment
Molex Optical EMI Shielding Adapters ease space constraints and simplify mechanical designs related to EMI shielding in network equipment including servers, routers and switches.