Custom Meta Tags

Hero Banner

Solutions Built for Extreme Demands

Main Title

Rugged Connectors and Power Solutions for Aerospace & Defense

body-intro

As aerospace and defense systems become increasingly complex, the demand for rugged, high-performance connectors and power solutions grows. To meet these needs, lightweight MIL-SPEC connectors, cable assemblies, and advanced power supplies are essential for mission-critical environments. With trends like electrification, high-speed data, and compact system design accelerating, reliable interconnect technologies ensure system integrity and durability under extreme conditions. Beyond aerospace and defense, these robust connection solutions support applications in UAVs, electric vertical take-off and landing (eVTOL), and hybrid propulsion systems. Explore the comprehensive portfolios from Molex and AirBorn, a Molex company, designed to enable peak performance, size reduction, and SWaP-C optimization in demanding markets.

rr-molex-airborn-logo

Airborn logo Molex logo

Static HTML-spacer

 

 

body-gb-AirBorn M Series-Micro-D Connectors

AirBorn M Series, Micro-D Connectors

M Series, Micro-D connectors are rugged, reliable, and compact, ideal for diverse applications. With MIL-DTL-83513 contacts on 0.050" centers, they suit PCB, Solder Cup, and Flex terminations, including NASA-compliant space-grade versions.

body-gb-AirBorn R Series, Rectangular PCB

AirBorn R Series, Rectangular PCB Connectors

R Series connectors are durable and reliable, proven in mission-critical settings. They provide the widest range of termination, mounting, and hardware choices, ensuring strong performance, particularly in harsh and extreme environments.

body-gb-EMI Filter Plates

EMI Filter Plates

Molex EMI filter plates deliver precise EMI protection for high-performance systems, ensuring optimal operation across multiple channels even in tough environments.

body-gb-High-Density FCT D-Sub

High-Density FCT D-Sub Connectors

FCT D-sub connectors use machined contacts for higher current, lower resistance, and enhanced durability. They ensure a secure, reliable semi-permanent electrical connection between devices for robust performance.

body-gb-Cardinal Test (HF Cable Assemblies)

Cardinal Test (HF Cable Assemblies)

Molex Cardinal Test HF cable assemblies deliver precise testing up to 110 GHz, featuring 1.0 mm connectors ideal for high-frequency measurement applications.

body-gb-AirBorn N Series, Nano-D Connectors

AirBorn N Series, Nano-D Connectors

N Series Nano-D connectors offer rugged, reliable performance in ultra-compact, lightweight designs. Ideal for UAVs, air taxis, satellites, and medical devices, they come in pre-terminated flying leads and board-mount versions with SMT or PTH termina

body-gb-AirBorn VerSI, High-Speed

AirBorn verSI, High-Speed Micro-Density Connectors

The verSI open-pin field connectors deliver high-speed, high-density signal integrity with long-term reliability. With 40–500 contacts at 0.050" spacing, they support vertical, right-angle, cable I/O, flex mounting, and board stacking.

body-gb-RF Coaxial Attenuators and Terminations

RF Coaxial Attenuators and Terminations

RF Coaxial Attenuators and Terminations ensure reliable, precise power control and signal stability. Built for harsh conditions, they offer diverse connectors, power, and frequency options to optimize system performance and reduce interference.

body-gb-GbXl-Trac Backplane Connector

GbXl-Trac Backplane Connector System

The GbX I-Trac Backplane Connector delivers 12.5 Gbps data rates with precise impedance control. Available in traditional and orthogonal designs, it offers flexibility for high-bandwidth applications.

body-gb-AirBorn W Series, Rectangular

AirBorn W Series, Rectangular Connectors

W Series connectors are MIL-DTL-55302 qualified and trusted in military, defense, and industrial uses. Built for critical success, these rugged connectors deliver reliable performance every time, even in the most extreme and demanding environments.

body-gb-EMI Filtered D-Sub Adapters

EMI Filtered D-Sub Adapters and Connectors

Molex adapters and connectors offer reliable EMI mitigation in harsh settings, supporting critical systems like military and commercial aircraft engine controls, airborne radios, imaging, and process equipment to ensure consistent performance.

body-gb-MMC Cable Assemblies and Adapters

MMC Cable Assemblies and Adapters

Molex adapters and connectors offer reliable EMI mitigation in harsh settings, supporting critical systems like military and commercial aircraft engine controls, airborne radios, imaging, and process equipment to ensure consistent performance.

body-gb-Extreme Guardian HD Power

EXTreme Guardian HD Power Connectors

Exceed high-current requirements with the EXTreme Guardian & EXTreme Guardian HD systems. These products are available in wire-to-board and board-to-board options with many configurations for ultimate design flexibility. 

rr-catalogs

Catalogs

 

rr-dk-rpt-adv-rugged-connectivity

Report Advancing Rugged Connectivity in Aerospace & Defense

Evolving aerospace and defense demands require interconnects that do more than endure harsh conditions—they must deliver consistent, high performance under constant stress to meet complex industry challenges.

Read now

rr-dk-master-swap-c

Mastering SWaP-C: Connector Strategies for Defense and Beyond

SWaP-C (Size, Weight, Power, Cost) is key in defense design, balancing compactness and efficiency under harsh conditions. Connectors play a vital role, enabling miniaturization, durability, and cost control.

Read now

rr-videos

Videos