Leverage Microchip’s ecosystem of smart processors, certified wired and wireless connectivity and robust security
Microchip Technology is a leading provider of smart, connected, and secure embedded control solutions. Their easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs, which reduce risk while lowering total system cost and time to market. Microchip solutions serve more than 120,000 customers across the industrial, automotive, consumer, aerospace and defense, communications, and computing markets.
- Industrial
- IoT
- Power Management
32-bit MCU: ATSAMV71-XULT
SAM V71 Xplained Ultra SMART Arm®-based Microcontroller Evaluation Kit
The SAM V71 Xplained Ultra evaluation kit is ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 arm® Cortex®-M7 based microcontrollers. Xplained Pro Extension kits compatible with SAM V71 Xplained Ultra can be purchased individually.
View PartsInductive Position Sensor IC: LX34070
The LX34070 is an inductive position sensor IC for high-speed and noise-immune automotive and industrial application and extremely flexible for other applications. The two output signals that represent the absolute position can be configured as single ended for reduced pin count or differential to maximize noise immunity in remote applications. The device uses PCB traces to both generate a magnetic excitation signal and detect the presence of a metal targets positioned within the generated magnetic field.
View PartsProduct Features
- AEC-Q100 Grade 0 Certification
- ISO26262 ASIL C(D) SEOOC Compliant
- Built-in Oscillator for Driving Primary Coil
- Two Independent Analog Channels With Demodulation
- Automatic Gain Control Maximizes Resolution over Large Target Air gaps Ranges
- 4.5V to 5.5V Input Range with Protection Up to 18V
- Differential Output Buffers with Accurate Common-Mode Level and Protection Circuitry Against Output Shorts
- Calibration Through VIN or GPIO
- Detection of Faults at the Exciter Coil Pins and Receive Coil Pins
- Power Supply and Ground Loss Detection
- -40°C to 150°C Operation
New MCU8 Series
AVR DD Family
AVR64DD32 Multi-Voltage I/O family includes 16 KB, 32 KB, and 64 KB Flash variants in 14 to 32-pin package options. The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The AVR64DD32 will be available in TQFP and VQFN package options running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM, and 256B of EEPROM.
We recommend the AVR DD family for safety-critical applications targeting both industrial and automotive products (IEC 61508 and ISO 26262). We also offer the MPLAB® XC8 Functional Safety Compiler License, which is a TÜV SÜD-certified compiler package that supports 8-bit PIC and AVR MCUs.
View PartsAVR EA Family
The AVR64EA28/32/48 is a microcontroller in the AVR® EA family featuring the AVR® CPU with hardware multiplier, running at up to 20 MHz and with 64 KB Flash with dedicated Read-While-Write (RWW) section, 6 KB SRAM and 512B of EEPROM available in 48-pin VQFN and TQFP packages. The family uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals.
We recommend the AVR EA family for safety-critical applications such as home appliance (IEC 60730), automotive (ISO 26262) and industrial (IEC 61508) products. We offer a UL-certified IEC 60730 class B library free of charge for home appliances in addition to important safety collaterals such as Failure Mode, Effect and Diagnostic Analysis (FMEDA) reports and a safety manual.
View PartsFEATURED BOARD: EV66E56A
AVR64EA48 CURIOSITY NANO EVALUATION KIT
The AVR64EA48 Curiosity Nano evaluation kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.
View PartsPower over Ethernet: PDS-204GCO
PDS-204GCO is a next-generation outdoor Power over Ethernet (PoE) switch for smart cities. It allows Wi-Fi® access points, security network cameras and many other IoT devices to receive power and data over standard Ethernet cables, leaving network infrastructure completely unaltered. With an IP67 rating, PDS-204GCO complies with the highest outdoor environment standards and enables easy installation without the need to open the unit.
The PDS-204GCO includes four PoE Giga ports with a total output power of 150W. It supports the IEEE® 802.3bt Type 4 standard and contains two fiber links that support 1G or 2.5G speeds each. It supports advanced network features to meet the highest cyber security threats at all network levels and enables multiple network topologies such as network daisy chain or ring for easy installation and network redundancy. It also offers surge protection for both the AC and the PoE ports, ensuring the indoor equipment is protected from outdoor surges.
View PartsOn-Demand Webinar
Designing Safety Critical Systems with Microcontrollers
This webinar will inform designers of systems in applications including automotive, electronic, medical, and industrial automation.

