Custom Meta Tags

ceros banner - Static HTML

Long Copy

Design Ethernet Once – Scale it Everywhere with Microchip

Industrial systems demand deterministic performance, simplified cabling and reliable, resilient networks. Microchip’s Ethernet portfolio delivers standards-based, interoperable solutions – from Single Pair Ethernet PHYs and TSN switches to multi-port switches and Gigabit PHYs â€“ so designs scale from the edge to real-time networks with less risk and faster time-to-market.

  • Enable Interoperable Networks
  • Deliver Deterministic Performance
  • Integrate PHYs and Switches
  • Reduce BOM and Footprint
  • Protect with Industrial-Grade Reliability
  • Scale from Edge to Core

Vertical Applications - Static HTML

Automobile being built using robotics

Automotive

As in-vehicle Ethernet architectures grow more complex, Microchip VelocityDRIVE™ solutions simplify secure and scalable automotive networking.
City skyline

Networking

Solve demanding networking designs with Microchip’s proven wired Ethernet PHYs, controllers, and switches.
robotic farming

Robotics

When industrial automation requires deterministic Ethernet, Microchip TSN solutions deliver precise timing, synchronization, and control.

 

Tabs

Microchip Single Pair Ethernet (SPE) PHYs

Microchip’s LAN867x and LAN887x Single-Pair Ethernet (SPE) PHYs enable Ethernet connectivity over a single twisted pair, delivering robust data and power over long distances for space- and weight-constrained industrial and automotive designs. Built for harsh environments and standards-based interoperability, they simplify sensor, actuator, and edge-node connectivity—ready to extend Ethernet all the way to the field.

 

LAN867x Family

Simplify Your Ethernet, Power Your System

  • One Pair, Big Savings: 10 Mbps over a single wire pair cuts cost and clutter.
  • Smart, Smooth Networking: Multidrop, collision avoidance, and diagnostics keep traffic flowing.
  • Built to Last: Automotive-grade, industrial-ready, and tough in any environment.
Microchip LAN867x Single Pair Ethernet PHY in factory setting

 

LAN887x Family

High Speed Single Pair Ethernet for Next Gen Connectivity

  • Fast Networks, Less Cabling: 100/1000 Mbps over a single pair saves cost and complexity.
  • Reliable & Synchronized: TSN-ready with timing and diagnostics for real-time systems.
  • Built for Tough Environments: Automotive and industrial-grade, low power, long reach.
Microchip LAN887x family Ethernet PHY Transceiver modules against images of tractor, auto and airplane

Microchip Time-Sensitive Networking (TSN) with LAN969x Ethernet Switches

Designing deterministic, low-latency automotive Ethernet networks is challenging due to synchronization, latency, and scalability requirements. The LAN969x TSN switch family addresses these challenges with time-aware shaping, precise synchronization, and cut-through forwarding across multi-gigabit ports. High-port, high-bandwidth support enables zonal and backbone networks, while smaller TSN switches provide flexible options for simpler architectures.

Managing TSN switches can be time-consuming. Pairing LAN969x with the VelocityDRIVE™ Software Platform simplifies configuration using standardized YANG models, reducing integration effort. Stax software further streamlines development by unifying configuration, diagnostics, and monitoring across the TSN portfolio.

 

LAN969x Family

Solve Automotive Network Scalability and Determinism

  • Deterministic TSN: Precise synchronization and low-latency forwarding.
  • High-Port, Multi-Gigabit Scale: Up to 30 ports and 100+ Gbps, managed via VelocityDRIVE.
  • Simplified Integration: YANG-based configuration, redundancy support, and Stax tools for complete network control.
Microchip LAN969x family time sensitive networking-enabled industrial Ethernet switch shown in automotive application

Microchip Ethernet Switches

Industrial networks demand real-time communication, high reliability, and flexible topologies, but building in redundancy and advanced features can add complexity. The LAN9645xF/S switches simplify industrial Ethernet with 5-, 7-, and 9-port configurations, integrated Gigabit PHYs, and options for deterministic TSN networking or cost-optimized simplicity—reducing downtime, risk, and design effort.

 

LAN9645xF/S Family

Simplify Industrial Gigabit Ethernet with Flexible, Reliable Switching

  • Deterministic, Time Aware Traffic: TSN and AVB deliver real-time network performance.
  • Seamless Redundancy: Hardware-assisted PRP/HSR enables zero-loss failover.
  • Flexible, Integrated Design: 5/7/9 ports with integrated Gigabit PHYs reduce BOM.
Microchip LAN9645xFS gigabit Ethernet switch modules near Ethernet switch and cables

Microchip Gigabit Ethernet Physical Layer Transceivers (PHYs)

Built for industrial and embedded systems, PHYs deliver reliable, standards-based Ethernet with precision IEEE 1588 timing, TSN readiness, flexible MAC interfaces, integrated diagnostics, and low-power operation. They reduce integration risk, improve network visibility, and scale from simple connections to time-critical, synchronized networks.

 

LAN8840/41

Deliver Precision Time and TSN-Ready Gigabit Ethernet for Industrial Systems

  • Precision Time Synchronization: IEEE 1588v2 timestamping enables accurate, standards-based time sync across networks.
  • High-Speed Triple-Speed Connectivity: Supports full 10/100/1000 Mbps operation with flexible PHY interfaces.
  • Industrial-Grade Robustness: Low power and extended temperature support for demanding automation applications.
Microchip LAN8840 low-power, single-port triple-speed Ethernet PHY module in industrial setting

 

LAN8830/31

Connect Gigabit Ethernet with Flexible MAC Interfaces and Simplified Integration

  • Flexible MAC Connectivity: Supports RGMII/GMII/MII host interfaces to match varied processor and switch designs.
  • Triple-Speed Performance: Full 10/100/1000 Mbps support for multi-speed networks.
  • Simplified Board Design: Integrated PHY reduces external components and layout complexity.
Microchip LAN8830 and LAN8831 Gigabit Ethernet Transceivers with RGMII Support

 

LAN8832/42

Ensure Gigabit Reliability with Diagnostics and Flexible Interfaces

  • Single-Port, Full Gigabit: 10/100/1000 Mbps support for high-speed links.
  • Chip-to-MAC Flexibility: SGMII interface streamlines connection to modern MACs and switching engines.
  • Built-in Diagnostics: LinkMD and other diagnostics help detect cable faults and network issues early.
Microchip LAN8832 and LAN8842 low-power, single-port triple-speed Ethernet PHY modules

 

LAN8818/14/04

Achieve Compact, Low-Power Gigabit Ethernet for Space-Constrained Systems

  • Multiple Ports in One PHY: Quad PHYs reduce board count and footprint for dense designs.
  • Standard-Compliant Gigabit Connectivity: 10/100/1000BASE-T support maintains high throughput.
  • Low Power and Small Form Factor: Efficient operation ideal for embedded and space-limited industrial applications.
Microchip LAN8818, LAN8814, LAN8804 quad-port triple-speed Ethernet PHY modules above drone view of building

Microchip Logo - Static HTML

 

Microchip logo

 

 

RR-Webinar - Grid Box Light

On Demand Webinar

Conquer Industrial Ethernet Challenges

What if one Ethernet protocol replaced multiple industrial networks? Learn how TSN-capable switches and production-ready software simplify design while delivering deterministic, resilient performance.

Ethernet switch

RR-Brochure - Grid Box Light

Brochure

High-Throughput Ethernet Interface Solutions

Learn more about Microchip's broad Ethernet portfolio and applications.

Ethernet switch, laptop computer

TSN WP - Grid Box Light

White Paper

Advancing Real Time Industrial Automation with TSN and OPC UA

Learn how TSN-based communication on Microchip PolarFire® SoC FPGAs brings real-time performance to industrial automation using standard Ethernet.

Man controlling robotic arm with tablet computer