MEAN WELL delivers efficient, cost-effective switching power supplies for industrial automation, medical devices, LED lighting, and communications, with global certifications and a reputation for reliability and long lifecycle. Their extensive product portfolio, including the LRS, XDR, HRPG, and VFD series, offers compact, globally compatible solutions—from general power supplies to advanced models for precise motor control and high-demand equipment.
MEAN WELL’s technical team collaborates with partners to recommend optimal solutions and support seamless integration across diverse industries.
LRS-N2 Series
The LRS-200N2 and LRS-350N2 are enclosed AC-DC power supplies designed for use in industrial automation, control systems, and LED applications.
- Provides 200W (LRS-200N2) and 350W (LRS-350N2) of reliable output power for medium to high-power applications
- Operates across a wide AC input voltage range for flexible use in various settings
- Features a compact, low-profile design for easy installation in space-limited environments
- Includes built-in protections against short circuit, overload, and overvoltage to enhance system safety
- Supports remote ON/OFF control, offering greater flexibility for system integration and automation
PRODUCTS: LRS-200N2-12 | LRS-200N2-48 | LRS-350N2-12 | LRS-350N2-24 | LRS-350N2-48
XDR-E Series
The XDR-150E series is a 150W AC/DC economical ultra slim industrial DIN rail power supply.
- Slim 30mm casing allows for space-saving installation in compact control cabinets
- Ultra-wide input range (85~264Vac) supports global voltage standards
- Achieves up to 91% efficiency with low standby power consumption (0.6W–1W) for energy savings
- Features a fanless design, constant current mode, and wide -40 to +70°C operating temperature range (full load up to +50°C)
- Includes OVCIII compliance, built-in DC OK signal, and multiple protection functions
- Backed by complete safety certifications and a 3-year warranty, ensuring reliable long-term use
PRODUCTS: XDR-150E-12 | XDR-150E-24
HRPG-N3 Series
The HRPG-N3 Series is MEAN WELL’s high-end enclosed industrial power supply line, offering >300% peak power to support demanding applications like motors and control circuits.
- Double-sided PCB layout ensures stable performance in high-temperature or high-vibration environments
- Includes advanced functions such as DC OK, remote ON/OFF, remote sense, and parallel operation for models over 600W
- The HRPG-1000N3 delivers up to 320% peak power, ideal for motors and capacitive load systems without requiring higher-wattage units
- Helps reduce system costs while maintaining high efficiency and startup performance
- Offers output options in 12V, 24V, 36V, and 48V, with the same dimensions as older HRP(G) models for easy drop-in replacement
- Complies with UL/IEC/EN 62368-1 safety standards, making it suitable for use in robotic arms, industrial motors, coffee machines, and emergency lighting systems
- A cost-effective, high-performance power supply solution for demanding peak power applications
PRODUCTS: HRPG-1000N3-24
VFD-P Series
The VFD Series is a high-performance variable frequency drive designed for precise control of three-phase motors, including brushless DC, induction, and synchronous reluctance types.
- Supports both AC (90–264VAC) and DC (20–55VDC) inputs with chassis and PCB form factors
- Offers 150W to 750W power ratings, ideal for HVAC, conveyor belts, water pumps, and fitness equipment
- Features a six-switch IGBT design for precise motor control via PWM signals
- Includes built-in protections: short circuit shutdown, overcurrent protection, and NTC-based thermal monitoring
- Provides real-time motor feedback with DC bus voltage detection and per-phase
- Achieves up to 93% efficiency with fanless operation and wide -30°C to +70°C temperature range
- Supports 200% peak current for 5 seconds, perfect for high-torque startup loads
- Simplifies installation with standardized UVW terminals and versatile sensor
- Complies with global safety and EMC standards for smooth system integration
PRODUCTS: VFD-150P-48 | VFD-250P-48
Resources
LRS Series:
XDR Series:
HRPG Series:
VFD Series:
