MEAN WELL possesses over ten thousand standardized power supplies and deploys Professional Technical Service Teams worldwide. MEAN WELL’s 3 + N system: “3” means Rack Power, Modular Power and System Power and “N” represents infinite possibilities of MEAN WELL’s product combination and flexibility, for example: a 3+N system can be 20 units of DRP-3200 + CMU2.
Being a leading standard power supply manufacturer with many different Product Lines, MEAN WELL continues developing more intelligent products with complex functionality suitable for new industries. For the general products, such as enclosed type power supplies and LED drivers, our partners and customers are well familiar with and easy to use. However, for those intelligent products such as KNX, MCU controllers (CMU Controllers), bidirectional power supplies, etc., our partners and customers may struggle to use. MEAN WELL Technical Service team can actively communicate with customers to understand the application requirements and suggest suitable products and solutions to speed the design-in process allowing MEAN WELL to become multi-industry applications solution Provider.
Modular Power
MEAN WELL Modular power supplies are switching power supplies following a modular design, consisting front-end PFC units and output modules, delivering a wide variety of output voltages. The line inputs are rectified into a high DC voltage by the front-end PFC stage, after which the DC output modules transfer it to all kinds of DC output voltages, from 1.6V ~53V. Millions of power combinations are possible, enabling you to combine just the right combination of output voltages for your applications.
NMP Series
NMP family is a 1U low profile modular and configurable type power supply from MEAN WELL. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240W with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.
Buy NowRack Power
MEAN WELL has 19" rack mounted AC / DC power supplies. The application markets for 19" rack power supplies place strict demands on both quality and reliability. In response Mean Well (MEAN WELL) practices sound quality management product selection. In addition to mono-and triple phase solutions, we also have model lines with very high input or output voltages, along with ultra-flat 1U modules for server cabinets.
RCP Series
- 1U low profile
- 19-inch rack mounting digital meter for output voltage, current and internal temperature
- Potential meter for adjusting output range
- Relay contacts and LED indicators for AC fail, DC fail, and over temperature warning
- Removable fixing accessory
RHP Series
- Universal AC input / Full range
- 1U profile 19" rack shelf, fitting five 1600W modules up to 8000W with active current sharing
- Output voltage and current programmable
- Supports hot swap (hot plug)
- Built-in PMBus protocol (Optional CANBus protocol)
- 5 year warranty
RKP Series
RKP-1U rack system is a power distribution solution utilizing the rack configuration with 1U low profile. Starting with a single unit of 2000W, RCP-2000 is the front-end rectifier (or, power supply). With the active current sharing function, up to 6000W is able to be provided by 1 stack of the 19” rack mountable shelf RKP-1U and 18000W by 3 stacks. The design flexibility for system applications is ideally fulfilled by various built-in features, such as output programming, communication protocol PMBus, remote ON-OFF, auxiliary power, external control/monitor via the control model RCP-CMU-1.
Buy NowDHP Series
DHP rack power systems and charger systems are the complete solution for the power distribution utilizing the rack configuration with the 1U low profile. Starting with a single unit of 3200W and multiple configurations of front-end rectifiers (or, power supply) and charging modules. With the active current sharing function, up to 12800W is able to be provided by 1 stack of the 19” rack mountable shelf DHP-1U, with either rectifier or charger, and 25600W by 2 stacks with rectifier.
Buy NowSmart Controllers
MEAN WELL smart controllers are used to control the system power, and the composition of the system power is a combination of several power supplies. The system power combined by MEAN WELL products can be used in high power consumption applications, such as industrial applications, water treatment, EV charging, electronic product aging systems, UV curing, horticulture lighting, laser... etc. When customers have such high-power requirements, they usually configure the power supply in a centralized manner to facilitate management. This is moment for MEAN WELL smart controllers to play a role. In order to realize the digitization and intelligence of control, MEAN WELL's multi-industry general-purpose intelligent controllers have built-in rich software and firmware.
CMU2 Series
CMU2 is a fully digitalized smart controller that can execute tasks of monitoring and controlling over power system. CMU2 implements a 7" LCD touch panel to achieve intuitive operation, and developed a brand new web monitoring page for faster and smarter management. CMU2 not only being used to monitor the operating parameters and data of PSUs, such as output voltage, output current, internal temperature, fan rpm, series number and firmware version, but also can be used to adjust output voltage and current. In addition, it can remotely control single PSU or entire power system through LAN or internet.
Buy NowCabinet Power
MEAN WELL has numerous cabinet-type system power supplies ranging from supporting 10 kilowatt of power all the way through +500K kilowatts. Powering these cabinets can demonstrate AC-DC power management applications and DC-AC energy recycling applications. Additionally, when the DC sides of the system is co-connected, it can be used for product demonstrations to showcase various functions, including PV function, PC function, wireless communication function, and energy recycling function demonstrations.
RST-15K Series
RST-15K-HV is a 15KW 3ψ input enclosed type AC/DC power supply. This series operates for the wide range three phase AC input and offers the models with the high voltage DC output(115V/230V/380V) that mostly demanded from the industry. This series provides models with forced air cooling, that can be working at ambient temperature up to 70℃. Moreover, RST-15K-HV provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON- OFF control, alarm signals among many others.
Buy NowNCP-3200 Series
CP-3200 is a 3.2KW dual-purpose (Switching Power Supply & Charger) rack-mounted AC/DC power supply with 1U low profile design and high-power density up to 37W/inch3 . This series operates at 90~264VAC input voltage and offers the models with the DC output mostly demanded by the industry. Each model is cooled by the built-in DC fan with fan speed control and working for the temperature up to 70℃. NCP-3200 provides vast design flexibility by equipping with PMBus and CANbus, two international communication protocols which can be selected for industrial control and power supply control, and can also be used directly with intelligent controller CMU2. Active current sharing up to 10 rack shelves (DHP-1UT-B) and the maximum power supply that can be connected in parallel is 40 units, remote ON/OFF control, auxiliary power, alarm signal, and others.
Buy NowSHP-30K Series
SHP-30K-HV series is a 30KW 3ψ 3W input AC/DC power supply. This series operates for the wide range three phase AC input (3 phase 3 wire / 340~530VAC) neutral is not needed, and offers the models with DC outputs (55V/115V/230V/380V) that mostly demanded by various industries. Can be working at ambient temperature up to 70℃ with forced air cooling. Moreover, SHP-30K-HV series provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, and communication protocols, that will not only satisfy marker demand, but also enhance automation purpose.
Download DatasheetLooking for a Custom Power Configuration?
Avnet's new custom power configuration center can help fulfill your designs power solution needs. We have 350 employees on hand specialized in designing, assembling, repairing, and testing power configurations ready to help.
Connect with us now!
Connect with Avnet today!
Resources
Datasheets:
Modular
Rack
Smart Controllers
Cabinets
Catalogs