Infineon‘s next-gen MCU with real-time control for motor and power systems
The PSOC™ Control family of microcontrollers from Infineon are the next generation of Industrial MCU’s developed specifically for motor control and power conversion applications. This high-performance Arm® Cortex®- M33 microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices.
The PSOC™ Control MCUs feature:
- Real-time control of motor and power conversion systems that need to respond to real-time events with minimal delay and low utilization.
- Wide bandgap ready for higher system efficiency with unique ADCs to help lower conduction and switching losses.
- PSA Certified™ Level 2 for advanced security and safety, with crypto accelerator, TrustZone, and secure key storage for both on-site and cloud-based designs. Class B/SIL 2 safety libraries for critical applications.
- Ready-to-use code examples and development tools supported in the ModusToolbox™ software suite.

Discover how Infineon’s newest PSOC Control C3 microcontrollers help to accelerate the creation of advanced motor control solutions.
- PSOC™ Control C3
- Evaluation Kits and boards
- Software Enablement and Tools
PSOC™ Control C3
PSOC™ Control family of microcontrollers from Infineon are the next-generation MCUs explicitly developed for motor control and power conversion applications. Using real-time control with Arm® Cortex®- M33, this high-performance microcontroller family enables designers to deliver the market innovations customers expect from their next-generation devices. The PSOC C3M family of microcontrollers is designed with motor control applications in mind, offering a programmable timer/counter pulse-width modulator (TCPWM) that has a Motion Interface (MOTIF) block that can be used to communicate motor control signals.
Advance features of the PSOC™ Control microcontroller include our high-performance ADC and integrated CORDIC Accelerator. With true synchronous “idle” sampling of up to 16 analogue signals from the single core ADC, up to 25% faster results is possible without any sampling jitter. The CORDIC Accelerator can off load CPU and increase of computational power for real time critical tasks such as field-oriented motor control algorithms. This unique combination of power and performance will bring the next generation of industrial solutions to market today.
Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including the XMC7000 and PSOC™ Control C3 MCUs for Motor Control. The ModusToolbox™ Motor Suite enables you to unlock the full potential of Infineon’s motor control solutions with a comprehensive software solution designed to simplify and accelerate the development of motor control systems.
Features:
- Real-time control and hardware accelerators
- Wide bandgap ready for higher system efficiency
- PSA Certified™ Level 2 for advanced security and safety
- Reduced power consumption for battery-operated applications
- Ease-of-use for developers
PSOC™ Control C3 Entry Line:
- 100MHz, 48 or 64 pins packages
- Up to 256kB / 64kB ECC Flash / SRAM, 16 kB I-Cache
- 16-channel sample-and-hold functions
- 6 MSPS “Idle sampling” SAR ADC
- Motor / Power conversion timers
PSOC™ Control C3 Main Line:
- More performance: 180MHz, 48, 64, or 80 pins packages
- Faster ADC: 12 MSPS
- < 100 ps high-resolution PWM

Target Applications:
Smart Home and Home Appliances:
- Power and gardening tools
- Lawnmower robots
- Home robots
- Residential HVAC ODU
- Large and medium home appliance drives
Industrial Motor Control:
- General purpose drives
- Servo drives
- Commercial aircon / HVAC
- Robotics
Server & Telecom:
- Telecom PSUs
- Server PSUs
- Workstation PSUs
Renewables:
- PV inverters
- LEV
- EV charging

Related Resources
PSOC Control Datasheets:
PSOC Control Product Briefs:
Evaluation Kits and boards for your PSOC™ Control C3 based Motor Control solution
PSOC™ Control C3M5 Evaluation Kit (KIT_PSC3M5_EVK)
For functional device evaluation of the PSOC™ Control C3 family of MCU's.
buy nowPSOC™ Control C3M5 Complete System Motor Control Kit (KIT_PSC3M5_MC1)
Designed to help engineers in developing PSOC™ Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5).
Buy nowPSOC™ Control C3M5 Motor Drive Control Card (KIT_PSC3M5_CC2)
Offered as a subset of the KIT_PSC3M5_CC2 kit, this motor control kit is an evaluation system that allows the user to connect their own motor.
Buy nowRelated Resources
Design Hub Reference Designs:
User Guide:
User Guide:
User Guide:
Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including PSOC™ Control C3 MCUs for Motor Control. The ModusToolbox™ Motor Suite enables you to unlock the full potential of Infineon’s motor control solutions with a comprehensive software solution designed to simplify and accelerate the development of motor control systems.
The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging your application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.
ModusToolbox™ Motor Suite Features:
- Extensive library of motor control algorithms and functions: Allowing users to easily develop complex motor control applications.
- Motor Suite Tracing and Testing: Motor Suite features a built-in digital oscilloscope, enabling users to visualize and analyze motor control signals, ensuring accurate and efficient system design.
- Customizable and Scalable: Motor Suite is highly customizable and scalable, making it suitable for a wide range of motor control applications, from simple to complex.
- Seamless Integration: Motor Suite integrates seamlessly with various development environments and tools, streamlining the development process and reducing errors.
- Motor Profiler: included in Motor Suite, enables users to quickly and easily characterize customer motor behavior, reducing development time and improving system performance.

Target Applications:
- Collaborative Robot (Cobot)
- Cordless Vacuum Cleaner
- Countertop Appliances
- Domestic Robot (vacuum, lawn, pool)
- Drone & Multicopter
- General Purpose Drives (GPD)
- Humanoid Robots
- Industrial Robot
- Laundry machines
- Mobile Robot
- Servo Drive

Get Started:
The latest release of the ModusToolbox™ Industrial MCU pack will install the Motor Suite GUI.
- Download and install the ModusToolbox™ Setup tool
- Run ModusToolbox™ Setup tool, selecting to install the latest ModusToolbox™ base package and the ModusToolbox™ Industrial MCU Technology pack
Related Resources
Software: ModusToolbox™
Download: ModusToolbox™ Motor Suite
Video: ModusToolbox™ Introduction
Product Brief: ModusToolbox™ Motor Suite
On Demand
Effortless Motor Control: Leveraging the strengths of PSOC™ Control C3 MCU and ModusToolbox™ Motor Suite software
In this webinar, we will explore how the PSOC™ Control C3, a high-performance industrial MCU, can help designers overcome the hurdles of motor control application development with ease and confidence.
Whitepaper
Pseudo-Differential Processing ADC in the PSOC™ Control C3 MCU Reduces Time, Complexity and System BOM Cost
Optimize for high-speed applications: Leverage the PSOC™ Control C3 MCU's advanced ADC architecture for precise control in high-frequency power systems.

