As a provider of full IoT system solutions and a leader in IoT growth areas such as automotive, industrial and home appliances, Infineon drives IoT implementations set for further growth.
We are your link between the real and the digital world. We make IoT, what it needs to be: Real. Secure. Easy. We make IoT work.
Secure: High level of security built into both hardware and software
Power Efficient: Develop advanced products enabled by Infineon’s leading performance and lowest power consumption
Robust: Unparalleled connectivity and reliability improves product quality and customer satisfaction
Integrated: Integrated tools including ModusToolbox™ accelerate time to market
Markets
- Automotive
- Industrial
- Consumer
- Home Appliance
- Healthcare
Applications
- Smart Things
- Smart Home & Building
- Smart Factory
- Smart Cars
- Communication & Data Infrastructure
Resources
- Whitepaper: Building a Secure Internet of Things
- Whitepaper: Threat-based Analysis Method for IoT Devices
- Webinar: Build and Configure Secure IoT Devices with IoT AdvantEdge
- Podcast: #MakeIoTWork
- OPTIGA™ Trust M
- OPTIGA™ Connect
- PSoC™6
- AIROC™ Bluetooth® LE & Bluetooth
- AIROC™ Wi-Fi & Combos
OPTIGA™ Trust M

The OPTIGA™ Trust M is a secure element-based solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access.
OPTIGA™ Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes, and connected consumer devices.
The turnkey set-up with full system integration minimizes design, integration and deployment effort.
Key features:
- High-end Security Controller with CC EAL6+ (high) Certification
- Turnkey Solution: ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA® 1024/2048
- Cryptographic Toolbox
- I2C interface with shielded connection
Related resources:
OPTIGA™ Connect

OPTIGA™ Connect is a ready-to-connect embedded SIM (eSIM) solution for cellular IoT devices. This turnkey solution allows easy, secured and cost-optimized deployment and management of cellular-enabled IoT devices at scale. It comes with a pre-installed GSMA-compliant operating system and pre-integrated connectivity capabilities. Supported by our partner Tata Communications, this eSIM offers global cellular network coverage (2G, 3G, 4G, CATM and other LTE services) spanning 640+ networks across 200 countries.
Key features:
- GSMA SGP.02 v3.2 compliance
- Remote SIM provisioning enabled
- Compliant with 2G, 3G, 4G, LTE-M, NB-IoT
- ETSI TS102 221 and ETSI TS102 671 compliance
- MFF2 (QFN8) package (smaller packages on request)
- Support for ISO7816- UART interface
- Industrial grade (-40 to +105°C)
- Common Criteria EAL5+ certified hardware
Related resources:
PSoC™ 6 Microcontrollers

The PSoC™ 6 MCU family integrates ultra low power consumption, flexibility, and hardware-based security enabling a variety of IoT designs with an ideal compute solution balancing power and performance. Infineon delivers multiple PSoC™ 6 MCU family lines including options with integrated Bluetooth® LE Connectivity as well as capability to paired with Infineon AIROC™ Wi-Fi/Bluetooth combo radios.
PSoC™ 6 MCUs are supported in our ModusToolbox™ Software Environment with multiple well documented tools, middleware libraries, and code examples that help bring the rich analog and digital, power optimization, wireless connectivity, and more enabled by PSoC™ 6 to life.
Key attributes:
- Dual-core 150 MHz Arm® Cortex®-M4 and 100MHz Cortex-M0+
- Rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors, electronic-ink displays
- Ultra-low-power consumption provide as little as 22 uA/MHz in active power mode and 7 uA in deep sleep mode
- Industry leading CapSense® capacitive-sensing technology
Related resources:
AIROC™ Bluetooth® LE & Bluetooth Wireless Connectivity

The AIROC™ Bluetooth® portfolio, consisting of Bluetooth Low Energy-only and dual-mode Bluetooth solutions that support Bluetooth Classic as well as Bluetooth LE, delivers the most reliable and highest performing connectivity for your applications.
Portfolio Highlights:
- Bluetooth LE: CYW20736, CYW20737, CYW20835, PSoC™ 4 Bluetooth LE and PSoC™ 6 Bluetooth LE SoC options
- Bluetooth SDK enablement in ModusToolbox™ with multiple code examples for Sensor Hub Bluetooth LE functionality, Bluetooth Mesh networking, and more
- Infineon Bluetooth Modules: fully integrated, fully certified, programmable modules designed to help you build your products faster and easier
Related resources:
AIROC™ Wi-Fi & Combo Wireless Connectivity

The AIROC™ Wi-Fi & Wi-Fi/Bluetooth Combo portfolio includes a broad family of secure, robust, and reliable solutions purpose-built for the IoT.
AIROC™ Wi-Fi and Combo solutions can be coupled with PSoC™ 6 IoT MCUs from Infineon for RTOS designs, as well as with 3rd party applications processors for Linux/Android designs. A broad network of production-ready wireless module partners as well as ModusToolbox™ Software and Tools allow developers to get to market faster.
Key attributes:
- Integrate 802.11a/b/g/n/ac/ax Wi-Fi & Bluetooth 5.2 in single-chip solutions
- Offered in 1x1 SISO and 2x2 MIMO configurations with dual-band and single-band options
- WPA3 certified across the portfolio for industry standard security capability
- Wi-Fi Connectivity Processor options with integrated applications processors open for customer development
Related resources:
Compute, HMI, connectivity & security capabilities purpose-built for the loT
Low-power, high-performance PSoC® MCUs make designing "smart" products even easier
Our market-leading WiFi®, Bluetooth®, eSIM, and wired solutions drive innovation in reliable connectivity
From basic authentication to advanced security and software, our products provide the protection without compromising ease-of-use