Custom Meta Tags

Hero Banner V2

IOR HiRel An Infineon Technologies Company logo

Main Title

Radiation-hardened, high reliability products

body-intro

Space and other harsh environment applications pose unique challenges for today's system designers. System electronics must be capable of withstanding severe thermal, mechanical and radiation conditions with expected lifespans measured in decades. Infineon, along with its subsidiary IR HiRel, offers a unique portfolio of high-reliability, radiation-hardened, and radiation-tolerant memory, power and RF solutions for extreme conditions, such as those found in space, aviation, defense and other extreme environment industries. Our expansive portfolio includes:

  • Secure, rad hard and high reliability memories
  • High reliability and rad hard power MOSFETs and ICs
  • Rad tolerant power electronics and memories for LEO applications
  • RF microwave transistors and diodes
  • Rad hard solid state relays
  • Space Schottkys and rectifiers
  • Custom high reliability solutions including die and wafer sales, extreme environment solutions, custom-screened products and RF foundry services
     

Infineon is your trusted source for premium performance, high reliability electronics. Our solutions are used throughout aviation, defense, space and other harsh environment applications. Whether you’re designing satellite bus platforms or payloads, RF communications or other systems, we offer a broad selection of rad hard and ruggedized solutions qualified to European Space Agency (ESA) and Defense Logistics Agency (DLA) standards for our global customers.

body-featured-applications-title

Featured Applications

body-mm-R9-rad-hard-MOSFETs

R9 rad hard MOSFETs

Infineon’s rad hard power portfolio is known for its for its robust performance, high reliability, DLA and ESA certification, and longstanding flight heritage. The latest generation R9 N-and P-channel rad hard FETs push the envelope in space power applications, are screened to MIL-PRF-19500 and ESCC-5000 standards, and are available in a range of hermetic packaging options. 

Buy now

SMD-0.5e rad hard MOSFETs

SMD-0.5e rad hard MOSFETs

The space industry has seen significant advancements in recent years, driving the need for evolving solutions. IR HiRel has introduced the SMD-0.5e, an enhanced version of their legacy SMD-0.5 package, which addresses the issue of thermal mismatch in power electronic applications. The SMD-0.5e is a more thermally efficient alternative that eliminates leads, promotes product longevity, and requires no layout change. The redesign solves the problem of stress cracking caused by thermal expansion differences between the package and PCB, while minimizing thermal and electrical resistance. The SMD-0.5e has been qualified through testing and offers a cost-effective, drop-in compatible alternative to the SMD-0.5. This new package is particularly useful for power electronic applications in satellites and spacecrafts.

Buy Now

body-mm-512-mb-rad-hard-nor-flash

 512 Mb rad hard NOR Flash

From rad hard memories supporting deep space missions to rad tolerant devices onboard LEO satellites, Infineon offers a diverse range of memory solutions. Released in June of 2024, the 512 Mb rad hard NOR Flash device is available in several packaging options and is DLAM qualified and Single Event Upset (SEU) immune. Coupled with Infineon’s SONOS technology, the rad hard product is the only high density, rad hard by design NOR Flash memory with QSPI interface over 64 Mb on the market.
 

Learn more

body-downloads-container

Solution Guide: MOSFET and IC

Check out this solution guide to learn more about Infineon’s HiRel products used throughout a space crafts electrical systems. The catalog includes detailed product specifications, configurations, and technical data.

Product Brief: HiRel rad hard non-volatile NOR Flash

Infineon Technologies offers the industry’s highest performance, low pincount, radiation hardened by design 512 Mb rad hard Serial NOR flash. This product brief includes product features and key applications.