Custom Meta Tags

Hero Banner

Main Title

Hirose Solutions Empowering Smart Factories

body-mm-intro

Smart factories are revolutionizing the manufacturing landscape with groundbreaking innovations in automation, robotics, and data-driven solutions. Hirose is dedicated to embracing these advancements while providing innovative connector solutions to address the ever-growing demands of modern manufacturing. Hirose Electric's advanced connector solutions play a crucial role in the evolving landscape of smart factories, enabling manufacturers to embrace digital transformation and unlock unparalleled efficiency and intelligence.

The demand for versatile connector solutions extends beyond telecommunications to industries such as industrial automation, where systems must excel under extreme conditions. High vibration, intense temperatures, and mechanical stress are constant challenges for automation systems like robotic arms. To ensure reliability and adaptability, engineers require connectors that can perform under these conditions while simplifying assembly and minimizing downtime.

body title - wire to board

Featured Products

Wire-to-Board Connector Series


body-mmKW30

KW30 Series - 1.0mm Pitch, 3A Max

A single-row connector with gold-plated and two-point contact "rib design" provides a secure fit when mating, preventing shock and rattling. It's high vibration resistence ensures safe use even in vibration environment.

Search parts

body-mm-DF51K

DF51K Series - 2.0mm Pitch, 3A Max

Offers center lock in comparison to DF51 Series. Center lock type is effective for pitch directional high-density mounting on PCB layout.

Search parts
DF51K Series - 2.0mm Pitch, 3A Max

body title - harsh environment

Harsh Environment, Waterproof, Secure Connections


body-mm-HR30

HR30 Series - Miniature Waterproof Plastic Connectors

Plastic circular connectors feature a push-pull latching system, provide easy mate and unmate with quick Connect & Disconnect capability, ideal for sensor interconnection in industrial control applications. They are compact, light-weight and available with IP68 sealing standard, ideal for use where wet and debris are prevalent.

Search Parts
HR30 Series - Miniature Waterproof Plastic Connectors

body-mm-MT

MT Series - Miniature Waterproof Plastic Connectors

A waterproof power and signal hybrid connector with a compact design. Featuring a lever lock mechanism and IP67 waterproof rating, it combines power, signal, and brake connections, making it ideal for compact motor and industrial applications.

Search parts
MT Series - Miniature Waterproof Plastic Connectors

body title - io and board-to-board

I/O and Board-to-Board Connector Series


body-mm-FX23

FX23 Series - High Speed 5mm Pitch Floating Connectors

Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Board-to-Board Connectors support high current ratings and high-speed transmission of up to 8Gbps (maximum). The FX23 components feature a hybrid power/signal contact structure and an innovative contact design that ensures impedance matching.

Search parts
FX23 Series - High Speed 5mm Pitch Floating Connectors

body-mm-IX

IX Series - Compact I/O Connector for Industrial Machinery

Hirose Electric ix Industrialâ„¢ Ethernet Mating Interfaces support a 10Gbps transmission rate and 10mm pitch parallel mounting, ideal for daisy-chaining applications. These multipurpose, compact I/O connectors are also ideal for industrial machinery.

Search parts
IX Series - Compact I/O Connector for Industrial Machinery

rr-Hirose logo new

Hirose Electric Americas

rr-resources

Resources

EBook:

Product Solution Guides:

Articles: