Custom Meta Tags

Hero Banner

Bel 5G Solutions

Intro - Long Copy

Bel is ready to Power, Protect & Connect 5G Wireless Technology

5G has finally arrived, with services already available in the USA and operators around the world gearing up for launches in 2019 and beyond. 5G’s high speeds, low latencies and abundant bandwidth promise to open up countless new applications for a fully connected society, leading in turn to exponential growth rates of transported data.

5G roll-outs will drive a rapid growth in base stations and increased demand for backhaul connectivity. Processing and storing huge volumes of data will have a fundamental impact on data center capacity and topology and adopting 5G will require factory and office owners to adapt their networks. End users, operators and suppliers in the 5G ecosystem will depend on companies such as Bel for the timely provision of high quality, reliable components to build the fabric of their 5G networks.

The 5G specification covers three broad use cases:

  • Ultra-Reliable & Low Latency Communications
  • Massive Machine Type Communications
  • Enhanced Mobile Broadband

Tabs

To deliver true 5G functionality a number of technological innovations have been designed into 5G networks, including massive mimo, beam-forming and network slicing. However, it is 5G’s use of the mmWave spectrum at 30 GHz and above which will unlock the bandwidth and data rates (up to 10 Gb/s compared to today’s 1 Gb/s) demanded by many applications. Designing devices to operate at mmWave frequencies is challenging and high tolerance, precision components are required at all levels to ensure optimal transfer of electromagnetic energy.

Cinch Johnson Coax Connector Solutions

mmWave Connectors

1.0mm

Female Sparkplug

Female End Panel End Launch

Male Sparkplug

Screw-on, Female End Launch Jack

Screw-on, Male End Launch Jack

Impedance
50 Ohms
Max Frequency
110 Ghz
VSWR
>1.38 Max
1.85mm

Jack, Screw-on (0.007" Pin)

Jack, Screw-on

Plug, Screw-on

Jack, Screw-on (0.005” Pin)

Jack, Vertical Launch

Impedance
50 Ohms
Max Frequency
67 Ghz
VSWR
Typical 1.20
2.4mm

Jack, Solder (0.042" Board thickness)

Jack, Solder (0.093" Board thickness)

Impedance
50 Ohms
Max Frequency
50 Ghz
VSWR
Typical 1.5
2.92mm

Vertical Launch with Side Groove

End Launch, Straddle Mount Jack (.062 Board thickness)

End Launch, Straddle Mount Jack (.042 Board thickness)

Terminal Jack | Without Chain

Impedance
50 Ohms
Max Frequency
40 Ghz
VSWR
1.30

 


 

SMA High Frequency Coax Connectors

Johnson offers the broadest portfolio of SMA End Launch Connectors in the industry. This patented portfolio operates to 26.5GHz. High Frequency End Launch connectors are used to transition microwave energy from coaxial to planar transmission line structures.

Search Parts

 

Specifications

  • 50 Ohm Impedance
  • Electrical performance from DC to 26.5 GHz
  • Outstanding mechanical durability
  • Brass construction

Features

  • Attaching directly to coplanar waveguide circuit board
  • Operates with respectable Return Loss values up to 26.5 GHz
  • Minimizes reflections as compared to a right-angle (perpendicular) PC mount transition

 


 

SMP Coax Connectors

SMP Interface offers performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experience.

Search Parts

 

Specifications

  • 50 Ohm Impedance
  • RF Performance DC to 40 Ghz
  • Designed to accommodate both radial and axial misalignment
  • Push-on and snap-on mating styles for quick installation

Features

  • Optional bullet adaptors in two standard lengths
  • Ideal for tight, secure connections, especially where shock and vibration are experienced

 


 

SMP Ganged 4-Port Coax Connectors

SMP Ganged 4-Port Solutions - Catalog offering for 4-Port board to board and board to cable assembly solutions. Available in Full Detent, Limited Detent, Smooth Bore PCB mount solutions and a Full Detent Cabled solution.

Search Parts

 

Specifications

  • 50 Ohm Impedance
  • Beryllium Copper or Stainless Steel
  • Mating force spec 15 lbs engagement/ 5 lbs disengagement per SMP Full Detent specs
  • SMP Bullet operating frequency up to 40 GHz

Features

  • Vertical Mount Smooth Bore to Vertical Mount Full Detent Configuration
  • Vertical Mount Smooth Bore to Right Angle Full Detent Configuration
  • Right Angle Mount Smooth Bore to Right Angle Full Detent Configuration
  • Vertical Mount Smooth Bore to Cable Mount Full Detent Configuration
  • Right Angle Mount Smooth Bore to Cable Mount Full Detent Configuration

MagJack® ICMs: 100W to 10GBaseT

As the inventor and largest supplier of Integrated Connector Modules (ICM), Bel has the broadest portfolio of ICM products available, perfectly suited to meeting the needs of 5G. Bel and TRP ICMs support 10/100 Base-T to 10GBase-T, for up to 100W PoE (PSE and PD), and non-PoE applications. Bel multirate-compatible 10G ICMs are designed to meet today’s bandwidth requirements and those that will come with 5G deployment, including single-port, 4-port side-by-side and high density 2x8 stacked ICMs. All ICMs meet IEEE 802.3 standards and include protection from 6kV ESD strikes, to deliver reliability and long service in the harshest environments.

1xN Port MagJack® ICM

connector L829-1J1T-43 1000BASE-T | 1X1 | 3w-OG/Y | Tab Up | Low Profile | RoHS DRAWING
connector SI-50154-F 10/100BASE-T | 1X1 | G/Y | Tab Up | RoHS DRAWING
connector 0826-1X1T-43-F 1000BASE-T | 1X1 | OG/Y | Tab Up | RoHS DRAWING
connector 0826-1X1T-GH-F 1000BASE-T | PoE+ | 1X1 | OG/Y | -40 to 85ºC | Tab Up | RoHS DRAWING
connector SI-51005-F 1000BASE-T | 1X1 | G/G | Tab Up | RoHS DRAWING

 

2xN Port MagJack® ICM

connector 0854-2X4R-JD-F 2.5GBaseT | 2X4 | 4PPoE | Without LED | -40 to 85ºC | RoHS DRAWING
connector 0845-2D1T-H5 10/100BaseT | 2X1 | Y/G | RoHS DRAWING
connector 0845-2G1T-H5 10/100BaseT | 2X1 | Y/G | RoHS DRAWING
connector 0879-2C2R-54 1000BaseT | 2X2 | GY/GY | RoHS DRAWING
connector 0879-2C2R-DA 1000BaseT | 2X2 | GY/GY | -40 to 85ºC | RoHS DRAWING

Bel Power Solutions

5G network speeds and reduced latencies will enable many applications to offload computation-intensive tasks to data centers, driving a significant increase in demand for cloud computing and data traffic. At the same time telecom operators are modifying central offices to add compute racks able to sustain compute intensive tasks. To gear-up for 5G, data center owners and telecom companies will have to scale-up their operations by adding more power, cooling, servers, racks, etc. With current technology, 2kWh of energy is required to download one gigabyte of data.

One major driver for data traffic is video streaming which is expected to grow even further. This growth will be reinforced by increasing availability of connectivity services and 5G. It is therefore clear that considerable advances in power supply efficiency are required to ensure the cost-effectiveness and sustainability of 5G. The new 5G networks will implement a dense, distributed network of base stations in a small cell infrastructure. This will allow more processing to happen on the edge, leading to lower latencies. Small cells consume energy and need to be supplied by efficient power conversion units.

AC-DC Front-End

connector PFE3600-12-069RA Power 3600W | Output 12VDC, 294A | Input 90-300VAC | Reverse Airflow | IEC 60320-C14 type Input Connector | RoHS Compliant DATASHEET
connector TET4000-48-069RA Power 4000W | Output 48VDC, 73A | Input 90-264VAC | Reverse Airflow | RoHS Compliant DATASHEET
connector PFE3000-360-069RA Power 3000W | Output 360VDC, 9A | Input 90-300VAC | Reverse Airflow | RoHS Compliant DATASHEET

 

Circuit Protection

SMD Brick Fuses

3912 Size

fuses

0678H Series

AEC-Q Compliant surface mount high current enhanced breaking capability brick fuse. 250V AC/125V DC voltage rating, 500mA to 40A current rating, -55ºC to +125ºC operating temperature.
fuses

0678D Series

AEC-Q Compliant square ceramic surface mount fast blow fuse. 350V AC/125V DC voltage rating, 500mA to 5A current rating, -55ºC to +125ºC operating temperature.
fuses

0678L Series

AEC-Q Compliant square ceramic surface mount high current medium blow fuse. 250V AC/72V DC voltage rating, 10A to 30A current rating, -55ºC to +125ºC operating temperature.

2410 Size

fuses

0679L Series

AEC-Q Compliant square ceramic surface mount quick acting fuse. 125V AC/125V DC voltage rating, 250mA to 20A current rating, -55ºC to +125ºC operating temperature.
fuses

0679H Series

AEC-Q Compliant square ceramic surface mount quick acting fuse. 350V AC/72V DC voltage rating, 250mA to 15A current rating, -55ºC to +125ºC operating temperature.
fuses

0680L Series

AEC-Q Compliant square ceramic surface mount slow blow fuse. 50V AC, 75V DC, 125V AC/DC voltage rating 375mA to 12A current rating -55ºC to +125ºC operating temperature.

 

SMD Chip Fuses

1206 Size

fuses

C1F Series

AEC-Q Compliant surface mount fast acting chip fuse, with improved surge withstand performance. 125V AC/63V DC voltage rating, 250mA to 8A current rating, -55ºC to +125ºC operating temperature.
fuses

C1T Series

AEC-Q Compliant surface mount slow blow chip fuse. 63V AC/63V DC voltage rating, 750mA to 8A current rating, -55ºC to +125ºC operating temperature.
fuses

C1H Series

AEC-Q Compliant surface mount high current rated fast acting chip fuse. 125V AC/32V DC voltage rating, 10A to 30A current rating, -55ºC to +125ºC operating temperature.

 

0603 Size

fuses

C2F Series

AEC-Q Compliant surface mount fast acting chip fuse, with improved surge withstand performance. 32V AC/63V DC voltage rating, 500mA to 8A current rating, -55ºC to +125ºC operating temperature.
fuses

C2Q Series

Thick Film chip technology on ceramic substrates, in 0603 and 1206 case sizes. Low cost solutions with UL, CSA and CE approvals. Provide board level primary and secondary circuit protection in a wide variety of applications.
 

 

 

Whitepaper RR - Static HTML

Whitepaper

The Need for High Frequency Connectors in 5G Communications

city scape
 

Brochure - RR - Static HTML

Brochure

Bel 5G Solutions Catalog

city scape