Opta Expansion
Arduino Opta® enables a wide range of real-time control, monitoring and predictive maintenance applications. It allows professionals to scale up automation projects while taking advantage of the open and widely known Arduino ecosystem.
Quickly put it to work, leveraging the many available software libraries. The onboard secure element ensures Over-The-Air firmware updates and remote control via the Arduino Cloud or third-party services.
Digital Expansion
Elevate your real-time control, monitoring, and predictive maintenance setups by integrating the Arduino Pro Opta Digital Expansions.
These expansions can significantly boost your system's capabilities by incorporating 16 programmable inputs for digital sensor connections and an additional 8 relays for efficient machine operation.
Benefits
- Inputs flexibility: 16 new inputs for your applications per each expansion added, programmable as digital 0-24 VDC or analog 0-10 V
- Powerful Outputs: choose between 8 EMR offering 250 VAC for 6A each or 8 SSR offering 24 VDC for 2A
- Up to 5 snap on modules managed to multiply and mix your set of I/Os with Seamless detection: snap it right next to your Opta Base module and use the I/Os as native Opta resources
- Extend your hardware capabilities keeping your programming comfort by using the Arduino IDE with its wide range of ready to use sketches, tutorials and libraries
- Put your new I/Os easily to work with PLC IDE for IEC 61131-3 PLC languages, taking advantage of its low code approach and pre- mapped resources
- Extend the Opta’s benefits of Real-time remote monitoring via intuitive Arduino Cloud dashboards and secure communication to a wider set of connected devices
- Reliable by design, thanks to industrial certifications and Finder’s expertise in switching technology
- Easy DIN rail installation
Applications
- Automated Production Line
- Real-time Monitoring in Manufacturing
- Automated Anomaly Detection
Analog Expansion – Coming Soon!
Bring your security measures to new heights, prioritizing both safety and effectiveness. Implement rigorous physical security measures, including door access and motion detection meticulously overseen by analog sensors. Real-time data from sensors guide access control, alarm systems, and surveillance, while Arduino Opta regulates locks and entry points with impeccable precision.
Benefits
- Inputs flexibility: 6 analog inputs programmable by the user to work in the 0-10 V or 0/4 to 20 mA or even to measure temperatures in the range -25 °C to +400 °C via 3 wires RTD PT100 sensors (2 out of 6)
- 2 configurable analog outputs to deliver 0 to 10 V or 0/4 to 20 mA
- 4 digital PWM outputs
- Up to 5 snap on modules managed to multiply and mix your set of I/Os with Seamless detection: snap it right next to your Opta Base module and use the I/Os as native Opta resources
- Extend your hardware capabilities keeping your programming comfort by using the Arduino IDE with its wide range of ready to use sketches, tutorials and libraries
- Put your new I/Os easily to work with PLC IDE for IEC 61131-3 PLC languages, taking advantage of its low code approach and pre- mapped resources
- Extend the Opta’s benefits of Real-time remote monitoring via intuitive Arduino Cloud dashboards and secure communication to a wider set of connected devices
- Reliable by design, thanks to industrial certifications and Finder’s expertise in switching technology.
- Easy DIN rail installation
Applications
- Chemical Manufacturing Control
- Water Treatment
- Industrial Food Processing
Deep Dive Article
Hands-On with the Arduino PLC Starter Kit and Opt
Join us as we dive deep into the Opta Ecosystem, a bundle that includes Opta WiFi mini PLC, two quick-start simulator boards for inpust and outputs and all the accessories you need to get everything running.

Webinar
Accelerate Your Edge AI Innovation
Discover an accelerated approach to developing embedded Edge AI/ML solutions. The webinar will include an industrial Edge AI use case and how time to market was accelerated using the transformative power of the new Arduino Pro portfolio.

Video
OPTA Expansion Modules
Learn more about Arduino PRO expansion modules and how they can help you seamlessly scale your Opta Applications

Datasheet
Arduino Opta® Digital Expansion
Arduino Opta® Digital Expansions are designed to multiply your Opta® micro PLC capabilities with the addition of 16 programmable inputs for connecting your digital sensors and 8 more relays to operate your machines.


