Custom Meta Tags

Hero Banner

Amphenol

Main Title

Energy Storage System Solutions

Intro - MM

Energy Storage Systems (ESS) store energy and stabilize electrical performance in large grid installations as well as medium commercial to residential establishments. Lithium-ion batteries are the basic building blocks of ESS and together with inverters or Power Conditioning Systems (PCS) help the ESS manage peak and off-peak power requirements of the locality or household.

Residential ESS found in smart homes come with wall-mounted batteries or modules and are coupled with AC/DC Inverters. For commercial or industrial establishments, several of these modules stack up to form racks while multiple such racks are arranged within a container which works as the commercial ESS for large smart grids. The excess power produced by renewable energy resources like solar and wind power are captured by ESS, avoiding massive frequency fluctuations, thereby boosting the reliability and power quality of the grid. Amphenol provides a range of high-power connectors and many more advanced interconnects for ESS.

storage containers

Tabs

AC/DC Inverters

The AC/DC Inverters or PCS (Power Conditioning Systems) work in connection with battery units for the smooth functioning of the Energy Storage System. Amphenol's enhanced power connectors and cable solutions are used in these systems along with other high performing interconnects.

SurLok Plus™ Compression Lug

The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools.

 View Series Datasheet

Buy Now

BergStik® 2.54mm Unshrouded Headers

BergStik® FCI Basics 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right-angle options, from 2 to 72 positions.

 View Series Datasheet

Buy Now

MUSBR Series Rugged USB 3.0 Connector

The MUSBR line of Rugged USB 3.0 connectors are ideal options to seal connection interface, serve many markets and applications across the globe and are available with Right Angle or Vertical on PCB.

 View Series Datasheet

Buy Now

MRJR Series Rugged RJ45 Connectors

MRJR series is a line of Generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for Harsh Environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per EC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.

 View Series Datasheet

Buy Now

ComboLock® Wire-to-Board Connector System

ComboLock® is a compact, hybrid wire-to-board connector system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature..

 View Series Datasheet

Buy Now

UPC Rectangular Plastic Connectors

The UPC (Ultimate Power Connector) is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.

 View Series Datasheet

Buy Now

RADSOK® Power to Board Connectors

RADSOK® Power to Board Connectors bring more power with three high amperage products: PowerBlok™, RADSERT™, and PGY™. This RADSOK solution offers many options for high-current, single-point connections to printed circuit boards. The hyperbolic grid contact provides more surface area with many points of contact for heat dissipation at the pin and socket interface lowering temperature rise and reducing potential failures.

 View Series Datasheet

Buy Now

Battery Storage Systems

Amphenol offers compact, flexible high performing connectors that support Battery Storage systems within an ESS.

LPT Cylindrical Bayonet Connectors

The LPT Series is based on the MIL-C-26482 Series I and Amphenol's original PT Series. Cost effective without sacrificing quality. This series is a cylindrical bayonet connector constructed with an aluminum shell and features stamped and formed crimped contacts.

 View Series Datasheet

Buy Now

Amphe-PD™ series of “RADSOK enabled” Power connectors

Amphe-PD™ series of “RADSOK enabled” power connectors is a versatile and cost-effective solution for your high current interconnect requirements. Available in the compact 3.6mm, 70A rated option and a larger 5.7mm, 120A big brother. This series is reintroduced with a new black PBT housing that is more robust and aesthetically pleasing. The Amphe-PD™ series meets RoHS requirements and is UL and IEC finger touch safe.

 View Series Datasheet

Buy Now

RADSOK® Power to Board Connectors

RADSOK® Power to Board Connectors bring more power with three high amperage products: PowerBlok™, RADSERT™, and PGY™. This RADSOK solution offers many options for high-current, single-point connections to printed circuit boards. The hyperbolic grid contact provides more surface area with many points of contact for heat dissipation at the pin and socket interface lowering temperature rise and reducing potential failures.

 View Series Datasheet

Buy Now

ComboStak® and PowerStak® Board-to-Board Connectors

The ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power only version. Both ComboStak® and PowerStak® provide high signal and current density with a wide range of stack heights.

 View Series Datasheet

Buy Now

Minitek® Pwr 5.7 Connector System

The Minitek® Pwr 5.70mm is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 - 12AWG for wire-to-board application. Minitek® Pwr 5.70mm features polarized mating geometry, this helps to prevent mis-mating. It offers a wide operating temperature, ranging -40°C to 105°C, making it suitable for a wide range of applications.

 View Series Datasheet

Buy Now

OCTIS™ I/O connectors and cable assemblies

The OCTIS™ I/O connectors and cable assemblies using Amphenol's PwrProfile® interface promote high power transmission in outdoor and harsh environments like Remote Radio Units and small/macro cells. It offers lightning protection, EMI shielding, and is field-installable. The transceiver is held outside the telecom box helping to save on board space and bettering the thermal distribution prospects.

 View Series Datasheet

Buy Now

SurLok Plus™ Compression Lug

The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools.

 View Series Datasheet

Buy Now

UPC Rectangular Plastic Connectors

The UPC (Ultimate Power Connector) is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.

 View Series Datasheet

Buy Now

Battery Management System

Battery Storage, the key component of an Energy Storage System (ESS), is often equipped with a Battery Management System (BMS). From medium power wire-to-board connectors to board-to-board and card edge connectors, Amphenol has an extensive array of compact, reliable solutions that support BMS operation inside an ESS.

UPC Rectangular Plastic Connectors

The UPC (Ultimate Power Connector) is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.

 View Series Datasheet

Buy Now

Wirelock® Connectors

The WireLock® is a 1.80mm pitch wire-to-board connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors. WireLock® is a double-row connector system offering four coding types with different colors.

 View Series Datasheet

Buy Now

FlexLock™ FPC-to-Board Connectors

FlexLock™ FPC-to-Board connector's compact design address the growing demand for automotive application market. The connector design is compliant to USCAR-T2V2 and LV-214 S3 specifications. This connector has nominal current carrying capacity of 2A per contact to support higher power application.

 View Series Datasheet

Buy Now

Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform™

Minitek MicroSpace™ Crimp-to-Wire connector platform's unique design enables LV214 Severity-2 and performs at 1.8, 1.5 and 1.27mm pitch. Minitek MicroSpace™ will be available in single and double row versions, with top and side latch configuration.

 View Series Datasheet

Buy Now

SurLok Plus™ Compression Lug

The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools.

 View Series Datasheet

Buy Now

RADSOK® Power to Board Connectors

RADSOK® Power to Board Connectors bring more power with three high amperage products: PowerBlok™, RADSERT™, and PGY™. This RADSOK solution offers many options for high-current, single-point connections to printed circuit boards. The hyperbolic grid contact provides more surface area with many points of contact for heat dissipation at the pin and socket interface lowering temperature rise and reducing potential failures.

 View Series Datasheet

Buy Now

Controllers

An ESS Controller is a used for efficient management of the battery modules in an Energy Storage System and manages charging, discharging of battery modules in addition to monitoring and controlling the environment temperature inside the ESS. It works alongside the BMS to collect and process data like voltage, current and fuse status. Through a CAN bus, these units maintain communication between battery racks and power conversion units of the ESS. Check out Amphenol's innovative connector solutions supporting ESS Controllers.

ePower-Lite Connector

ePower-Lite is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole, 3-pole and 4-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.

 View Series Datasheet

Buy Now

Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platfor

Minitek MicroSpaceXS™ Waterproof Crimp-to-Wire connector platform's unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering, and tin or gold plating.

 View Series Datasheet

Buy Now

Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform™

Minitek MicroSpace™ Crimp-to-Wire connector platform's unique design enables LV214 Severity-2 and performs at 1.8, 1.5 and 1.27mm pitch. Minitek MicroSpace™ will be available in single and double row versions, with top and side latch configuration.

 View Series Datasheet

Buy Now

Wirelock® Connectors

The WireLock® is a 1.80mm pitch wire-to-board connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors. WireLock® is a double-row connector system offering four coding types with different colors.

 View Series Datasheet

Buy Now

FlexLock™ FPC-to-Board Connectors

FlexLock™ FPC-to-Board connector's compact design address the growing demand for automotive application market. The connector design is compliant to USCAR-T2V2 and LV-214 S3 specifications. This connector has nominal current carrying capacity of 2A per contact to support higher power application.

 View Series Datasheet

Buy Now

SurLok Plus™ Compression Lug

The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs. Using industry standard crimp, screw, and busbar termination options, thus eliminating the need to purchase special torque tools.

 View Series Datasheet

Buy Now

RADSOK® Power to Board Connectors

RADSOK® Power to Board Connectors bring more power with three high amperage products: PowerBlok™, RADSERT™, and PGY™. This RADSOK solution offers many options for high-current, single-point connections to printed circuit boards. The hyperbolic grid contact provides more surface area with many points of contact for heat dissipation at the pin and socket interface lowering temperature rise and reducing potential failures.

 View Series Datasheet

Buy Now

UPC Rectangular Plastic Connectors

The UPC (Ultimate Power Connector) is a plastic power connector series designed to be used in the hybrid electric vehicle and heavy equipment markets. The 2-pole and 3-pole connectors incorporate patented RADSOK® technology which provides higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.

 View Series Datasheet

Buy Now

LPT Cylindrical Bayonet Connectors

The LPT Series is based on the MIL-C-26482 Series I and Amphenol's original PT Series. Cost effective without sacrificing quality. This series is a cylindrical bayonet connector constructed with an aluminum shell and features stamped and formed crimped contacts.

 View Series Datasheet

Buy Now

gb-rr-electrification-and-growth-webinar

On-Demand Webinar: Electrification and Growth Opportunity

Electrification has become highly relevant in our daily lives, improving energy efficiency and public health. Watch this webinar now to learn how Amphenol is positioned with solutions for Energy Storage Systems and Battery Management Systems.

cityscape at night, electric vehicle and led lights

ESS catalog - GBL

Energy Storage Systems Product Catalog

Find the right solution for your energy storage system design with this product catalog.

solar energy

Brochure - GBL

Energy Storage Systems Brochure

Explore Amphenol’s entire portfolio of Energy Storage System Solutions.

windmill and storage container

Infographic - GBL

Infographic

Find the right solution for your Energy Storage System with this infographic.

infographic of energy storage