Custom Meta Tags

Hero Banner

Amphenol Connections

Intro - Mixed Media

The Critical Connection Podcast

In a world empowered by next-generation technologies, the links between systems have become more important than ever.

Welcome to “The Critical Connection,” a limited-series podcast where we will talk to some of the most knowledgeable people in the industry in an effort to take a closer look at these vital conduits of power and data.

Contact Avnet Experts
Contact Us

Avnet's skilled engineers can help you find the right Amphenol connectors for your projects.

 

Amphenol logo

Tabs

Related products

FlexLock Connector

FlexLock® 2.54mm FPC-to-Board Connectors

Minitek MicroSpace Connector

Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector

Datasheet | Application Specification |

Video

Minitek Microspace™ Crimp-to-Wire Connector Platform

 

Minitek MicroSpaceXS Connector

Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector

WireLock Connector

WireLock® 1.80mm Connectors

Related products

connector

FLM Series Interface Connectors

lighting receptacle

FLS Series Lighting Receptacles

dimming receptacle

FLA Series Dimming Receptacle

lighting base and dome

FLB Series Bases and Domes

Related products

dimming receptacle

FLA Series Dimming Receptacle

Amphenol FLH Series mini sealed connectors

FLH Series Mini Sealed 2.50mm Connectors

Amphenol ix IP20 Connector

ix Industrial IP20 Connectors

Amphenol MRD Series Connector

Rugged MRD Series Connectors

Amphenol Miki-FAKRA Connector

AUTOMATE Mini-FAKRA Connectors

Amphenol AUTOMATE Mini-FAKRA cable assemblies

AUTOMATE Mini-FAKRA Cable Assemblies

Amphenol FAKRA Connector

FAKRA Connectors

Amphenol FAKRA Cable Assembly

FAKRA Cable Assemblies

Related products

MRD Series Connector

Rugged MRD Series Connectors

FLH Series Connectors

FLH Series Mini Sealed 2.50mm Connectors

Connector

Harsh MRJR Series

WireLock Connector

Harsh MUSBR Series

Related products

Amphenol 100G QSFP28 Tranceiver

100G QSFP28 Transceivers

Amphenol 10G SFP+ Transceiver

10G SFP+ Transceivers

Amphenol 25G SFP28 Cable Assembly

25G SFP28 Cable Assemblies

Amphenol 40G QSFP+ Cable Assembly

40G QSFP+ Cable Assemblies

Related products

SheerPwr Circular Connector

SheerPwr® Circular Connector

Amphenol OwrBlade Connector

PwrBlade® Connector System

Amphenol PwrMAX Connector

PwrMAX® Power Connector

Amphenol BarKlip Connector

BarKlip® BK150 Connector

Static HTML