Custom Meta Tags

Animated hero banner

Sub Nav Buttons

Solutions that scale intro

Solutions That Scale: AMD UltraScale+™ FPGAs

Proven performance. Clear roadmap. Future-ready innovation.

AMD logo

Ultrascale products

AMD Spartan™ UltraScale+™ FPGAs

  • Up to 572 I/Os — industry's highest I/O-to-logic ratio for industrial & Pro AV.
  • Low-power 16nm FinFET+ — up to 46% lower power vs. LUT4 devices.
  • Integrated LPDDR4X/5 memory controllers at 4266 Mb/s and MIPI D-PHY at 3200 Mb/s for high-speed data throughput.
  • Advanced security — PQC-ready, TRNG, and PUF identity for long-term protection.
  • Up 128Gb/s compliant PCIe® Gen 4 connectivity - 2x PCIe® Gen4x4 or 1x Gen4x8.

AMD Artix™ UltraScale+™ FPGAs

  • Compact InFO packaging, power-efficient 16nm design for industrial & edge AI.
  • Automotive-grade solutions qualified according to AEC-Q100 test specifications with full ISO26262 ASIL-B level certification.
  • Total aggregated transceiver bandwidth up to 196 Gb/s with MIPI D-PHY & SLVS-EC support.
  • 1.8 TeraMACs DSP for real-time signal & image processing.

AMD Advantage

The AMD Advantage

Unmatched efficiency, performance, and reliability — built for today’s challenges and tomorrow’s innovation.

5 reasons

5 Reasons to Choose AMD FPGAs

Unlock efficiency today and into the future with the utilization, performance, and package advantages of the AMD Cost-Optimized Portfolio of FPGAs and adaptive SoCs:

  • Optimize LUT utilization and do more with less
  • Maximize efficiency with a two-speed-grade performance advantage
  • Enhance thermal dissipation with advanced packaging
  • Reduce power consumption for high-performance designs
  • Design with the future of connectivity in mind

Download the Listicle

5 Reasons to Choose AMD FPGAs listicle cover thumbnail

Silicon Advantage

The AMD Silicon Advantage

AMD Spartan™ UltraScale+™ FPGAs deliver unmatched performance and power savings. Built on advanced LUT6 architecture and innovative packaging, these devices set a new standard for cost-optimized FPGA design.

Efficient Designs, Optimized for More

Harness the power of LUT6 architecture to maximize utilization and functionality. Achieve more with fewer resources, and streamline your design.
 

1.8× Faster Performance

Unlock up to 1.8× higher FMAX with advanced 16nm architecture on the Artix UltraScale+ FPGA. Maximize throughput, and accelerate time-to-market with room to scale.

Lower power. Long life. Smart design.

Reduce power consumption with LUT6 architecture and advanced packaging thermal design. Build confidently for power-sensitive applications.

 

Engineered to accelerate

Engineered to accelerate what comes next

Solutions for real-world challenges

Machine vision - MM

Smarter, Faster Machine Vision —
Powered by AMD

AMD UltraScale+™ FPGAs power next-gen machine vision with up to 40% better LUT utilization and lower power consumption versus competitors.

Download Solution Brief

automated machinery

Smarter Night Vision - MM

See What Others Miss:
Smarter Night Vision for Safer Roads

AMD Artix™ UltraScale+™ FPGAs deliver high performance at low power for compact, automotive-grade night vision cameras. With ASIL-B safety, advanced DSP, and multi-level security, they enable reliable, efficient, and future-ready ADAS solutions.

Download the Solution Brief

Automotive night vision

4K processing - MM

Real-Time 4K Processing for
the Future of Pro AV

AMD Spartan™ UltraScale+™ FPGAs for Broadcast & Pro AV deliver real-time 4K video processing and multi-standard AV connectivity in a single low-power device.

  • PCIe® Gen4 performance for faster video capture, processing, and playout
  • Support for HDMI™, DisplayPort™, and 12G-SDI
  • AV-over-IP bridging for hybrid workflows
  • Scalable, secure, and cost-optimized for broadcast and Pro AV applications

Download the Solution Brief

4K camera

Static HTML

For more information on claims and disclaimers, please go to amd.com

Modal

 

 
<span style="color: #000; font-size: 18px;">Thank you for your interest. <br/> An Avnet specialist will be in touch.</span>