Abracon's Continuous Voltage oscillator family is a great choice for designers wishing to utilize a single local oscillator across different voltage levels in their system. The family includes the Simple Package Crystal Oscillator (SPXO) and Temperature Compensated Crystal Oscillator (TCXO) devices, which are specifically designed to cater to low power and battery-powered designs, minimizing the overall power consumption of the system. With Abracon's Continuous Voltage family, designers can enjoy a wide selection of supply voltage ranges while maintaining various operating temperatures and stability options.
Abracon’s SPXOs and TCXOs are engineered to support low power and battery-powered designs that require less overall system power. Additionally, the Continuous Voltage family offers a broad range of supply voltage options while still maintaining numerous operating temperatures and stability options.
- SPXO Series
- TCXO Series
- Automotive Grade
SPXO Series
The SPXO series, available in both MHz and kHz, boasts a straightforward design optimized for low power consumption, and delivers low RMS jitter performance at any voltage within the 1.60 V to 3.60 V range, with 1.8V, 2.5V, 3.0V, and 3.3V being the most common options. These oscillators can drive multiple loads and typically exhibit better EMI performance compared to commodity crystal oscillator solutions. By using these devices, designers can reduce component count and optimize their Bill of Material.
Continuous Voltage oscillators are versatile, and they are ideal for use in various applications, including WiFi, Bluetooth, MCU, USB, Ethernet, LAN, medical, industrial control and automation, consumer electronics, and WANS designs. Available in CMOS/HCMOS/LVCMOS, these devices offer limitless application potential, especially for battery-powered designs that need to operate throughout a battery’s lifespan.
Features
- Continuous Vdd operation from 1.6 V ~ 3.6 V
- Optimized for low current consumption
- Output Enable/Start & Disable/Stop function
- Output waveform CMOS/HCMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic package
- Package sizes as small as 1.6 x 1.2 x 0.6mm
- Low RMS jitter
Applications
- IoT Devices
- Wearables
- Portable Devices
Available products
| Part # | Package Size(mm) | Datasheet | Buy Now |
|---|---|---|---|
| ASADV | 2.0 x 1.6 x 0.8 | Download now | Buy now |
| ASDDV | 2.5 x 2.0 x 0.95 | Download now | Buy now |
| ASEDV | 3.2 x 2.5 x 1.2 | Download now | Buy now |
| ASFLDV | 5.0 x 3.2 x 1.3 | Download now | Buy now |
| ASVDV | 7.0 x 5.0 x 1.4 | Download now | Buy now |
| ASAKDV | 2.0 x 1.6 x 0.8 | Download now | Buy now |
| ASDKDV | 2.5 x 2.0 x 1.0 | Download now | Buy now |
| ASEKDV | 3.2 x 2.5 x 1.2 | Download now | Buy now |
| ASAKMP | 1.6 x 1.2 x 0.6 | Download now | Buy now |
TCXO Series
The TCXO series, including ATX-H11, ATX-H12, and ATX-H13, is an excellent choice for devices that have limited space and power resources and require Wi-Fi, GPS, and Bluetooth services. These devices offer precise stability, down to ±2ppm, making them ideal for applications that need accurate timing solutions for functions like telecommunications, navigation, and positioning.
Engineers looking to simplify their design can use these oscillators as drop-in replacements, minimizing the need for design work and eliminating bias-dependent frequency variation and bias-specific selection of clocking sources.
Features
- Both continuous and fixed Vdd options available
- Output waveforms
- Clipped sinewave for ATX-x
- CMOS for ATX-Hx
- Hermetically sealed ceramic package
- Low current consumption
- Moisture sensitivity level (MSL) 1
- Lead-free, RoHS and RoHS II compliant
Applications
- Cellular and cordless phones
- Standard oscillator for exact equipment
- Consumer electronics
- Industrial control and automation
- Mobile communication
Available Products
| Part # | Package Size(mm) | Datasheet | Buy Now |
|---|---|---|---|
| ATX-11 | 3.2 x 2.5 x 1.2 | Download now | Buy now |
| ATX-12 | 2.5 x 2.0 x 1.0 | Download now | Buy now |
| ATX-13 | 2.0 x 1.6 x 0.8 | Download now | Buy now |
| ATX-H11 | 3.2 x 2.5 x 1.2 | Download now | Buy now |
| ATX-H12 | 2.5 x 2.0 x 1.0 | Download now | Buy now |
| ATX-H13 | 2.0 x 1.6 x 0.8 | Download now | Buy now |
Automotive Grade
Transportation applications demand high-performing and durable components. The automotive-grade Continuous Voltage products, which are AEC-Q200 qualified and produced on fully certified IATF 16949 production lines, provide long-term reliability while reducing costs. These automotive-grade products operate over a broad temperature range, from -40°C to +125°C, making them suitable for applications such as in-vehicle networking and GPS/navigation. The AIG Continuous Voltage series can be used with various voltage supplies, making it easy to incorporate into a design that requires different voltages. These devices have a wide operating temperature range, optimized for low current consumption, making them an excellent option for automotive or industrial use.
Features
- Continuous Vdd operation (1.6V ~ 3.6V)
- Optimized for low current consumption
- Package sizes as small as 1.6 x 1.2 x 0.6mm
- Hermetically seam-sealed ceramic package
Applications
- Portable & Wearable Electronics
- Internet of Things (IoT)
- Consumer Electronics
- Industrial Control & Automation
- Mobile Communication
- Energy Smart Metering
Available products
| Part # | Package Size(mm) | Datasheet | Buy Now |
|---|---|---|---|
| ASAKDVAIG | 2.0 x 1.6 x 0.8 | Download now | Buy now |
| ASDKDVAIG | 2.5 x 2.0 x 1.0 | Download now | Buy now |
| ASEKDVAIG | 3.2 x 2.5 x 1.2 | Download now | Buy now |
| ASAAIG5 | 2.0 x 1.6 x 0.8 | Download now | Buy now |
| ASDAIG5 | 2.5 x 2.0 x .95 | Download now | Buy now |
| ASEAIG5 | 3.2 x 2.5 x 1.2 | Download now | Buy now |
Application Note
SPXO Series
Check out these application notes for in depth details on using the SPXO Series.

