Robotics systems encounter distinct challenges that require innovative connectivity solutions:
- Compact Design Constraints: As robotics systems shrink in size, optimizing space utilization becomes crucial.
- Repetitive Movements: Continuous flexing, twisting, and vibrations can cause wear over time.
- Minimizing Downtime: Reducing equipment downtime is vital for sustaining productivity levels.
- Dependable Performance: Maintaining reliable operation in demanding environments is essential

3M Socket 451 and Header 452 Series
Achieve a 50% reduction in size with our 0.050” wire-to- board system.

3M™ Mini-Clamp Connectors
Compact design with a 2mm pitch for efficient space utilization.

3M™ Mini Stack Connectors
Reduce board footprint by 30% compared to Mini-Clamp Connectors.

3M Industrial Cables
High-flex options tested from 1 to 100 million flex cycles.

3M™ USB3 Vision Cable Assemblies
Options tested to withstand up to 100 million flex cycles.

3M™ CoaXPress Cable Assemblies
Options tested up to 45 million flex cycles.

3M Molded-On Cables
Designed for high- vibration applications to prevent accidental disconnections.

3M™ Mini Delta Ribbon (MDR) Connectors
Reliable, and high-performance connections ideal for data, video, and industrial control applications.

3M™ Shrunk Delta Ribbon (SDR) Connectors
Compact, high-density cable solution designed for reliable signal transmission.
Resources
Brochures:
