3M™ Mini-Clamp Common Socket 37C Series
3M™ Mini-Clamp Connector is a simple termination connector based on industry standards for industrial, sensor, LED, switch and various small device connections. Featuring Insulation Displacement Contact (IDC) technology, this connector can provide a time-saving, reliable and field-installable wiring solution.
3M™ Mini-Clamp Common Socket 37C Series accepts up to two 3M™ Mini-Clamp Plugs, enabling space and wire savings. Power and signal splitting on the sensor wire are supported as well. All 3M™ Mini-Clamp Connectors utilize Insulation Displacement Technology (IDC) to allow for a simple, labor-saving, field-terminable installation process using a standard pair of pliers. The semi-transparent cover allows for quick installation inspection.
 
Details:
- Highly reliable branch wiring connector with easy, quick field terminability
- Socket accepts up to two Mini-Clamp Plugs
- Allows for power and signal splitting on sensor wiring
- Allows for power and signal splitting on sensor wiring
- Compatible with wire from 20 to 26AWG
- Branching allows for serial vs parallel processing allowing for a simplified network with less wiring
- Mating latches provide a reliable interconnection in demanding applications
- Reduces maintenance work by providing higher connection reliability
- Semi-transparent cover allows for quick installation inspection
- No need to strip wire insulation; saves time and helps prevent wire damage
Applications:
- Industrial automation
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
 
3M™ Mini Stack Connector 3S5 Series
3M™ Mini Stack Connector Wiremount Socket, 3S5 Series, provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors. These connectors terminate 3 or 4 wires in a single action and are compatible with wire gauges from 30AWG to 22AWG with highly reliable double IDC termination
Details:
- Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
- Compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Terminate 3 or 4 wires in a single action
- Suitable for wiring applications 30AWG to 22AWG and requiring 32V, 2.0A max
- Feature highly reliable double IDC termination
- Contact integrated into housing to simplify handling
- No need to strip wire to minimize waste and damaging wires
