PDP SEO Portlet

YC358TJK-074K7L

Fixed Network Resistor, 4.7 kohm, 8 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Network

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC358TJK-074K7L
Secondary Manufacturer Part#: YC358TJK-074K7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC358TJK-074K7L is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • Bussed 8 resistors
  • Resistance value is 4.7Kohm with ±5% tolerance
  • 2512 [6432 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 50V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
155 °C
-55 °C
63 mW
63 mW
0.6 mm
6.4 mm
YC Series
3.2 mm
AEC-Q200
4.7 kOhm
± 5%
2512
Surface Mount
Thick Film
Convex
Network
± 200ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06583
8000+
$0.06404
16000+
$0.06243
32000+
$0.06128
64000+
$0.05984