YC358TJK-07100KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| -55 °C | ||
| 63 mW | ||
| 0.6 mm | ||
| 6.4 mm | ||
| YC Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex, Flat | ||
| Network | ||
| ± 200ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |