PDP SEO Portlet

YC324-JK-0733KL

Fixed Network Resistor, 33 kohm, 4 Resistors, Convex, ± 5%, 200 V, 125 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC324-JK-0733KL
Secondary Manufacturer Part#: YC324JK0733KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes
    • Resistor element and glass areexempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None for bidden-materials used in products/production
  • Halogen Free Epoxy

Technical Attributes

Find Similar Parts

Description Value
33 kohm
null
null
± 5%
± 200ppm/°C
ISOL
null
-55 °C
125 mW
Convex
Surface Mount
YC Series
null
Thick Film
5.08 mm
3.2 mm
0.6 mm
AEC-Q200
4 Resistors
1.27 mm
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.05287
4000+
$0.05287
8000+
$0.0506
16000+
$0.04919
32000+
$0.04786
64000+
$0.04723
SubTotal:
$211.48