PDP SEO Portlet

YC324-JK-071KL

Fixed Network Resistor, 1 kohm, 4 Resistors, Convex, ± 5%, 200 V, 125 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC324-JK-071KL
Secondary Manufacturer Part#: 49AK8041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC324-JK-071KL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • AEC-Q200 qualified
  • More efficient in pick & place application
  • Low assembly costs
  • Pb-glass contained in electrodes
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
125 mW
125 mW
0.6 mm
5.08 mm
YC Series
3.2 mm
AEC-Q200
1 kOhm
± 5%
2012 [5030 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
1.27 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.278
25+
$0.131
50+
$0.124
100+
$0.116
250+
$0.1
500+
$0.091
1000+
$0.081