PDP SEO Portlet

YC324-JK-0710KL

Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 2012 [5030 Metric], Convex, ± 5%

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC324-JK-0710KL
Secondary Manufacturer Part#: 49AK8042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC (convex, flat) series is a chip resistor arrays with lead free terminations made by thick film process. Typical applications include terminal for SDRAM and DDRAM, computer applications: laptop computer, desktop computer, consume electronic equipment's: PDAs, PNDs and mobile phone, telecommunications.

  • AEC-Q200 qualified
  • More efficient in pick & place application
  • Low assembly costs
  • Pb-glass contained in electrodes
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
125 mW
125 mW
0.6 mm
5.08 mm
YC Series
3.2 mm
AEC-Q200
10 kOhm
5
2012
Surface Mount
Thick Film
Convex
Array
200.0000 ppm/°C
1.27 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.278
25+
$0.131
50+
$0.124
100+
$0.116
250+
$0.1
500+
$0.091
1000+
$0.081