YC324-FK-0747KL
Fixed Network Resistor, 47 kohm, 4 Resistors, Convex, ± 1%, 200 V, 125 mW, ± 200ppm/°C, Array
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC324-FK-0747KL
Secondary Manufacturer Part#: YC324-FK-0747KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 125 mW | ||
| 0.6 mm | ||
| 5.08 mm | ||
| YC Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 47 kOhm | ||
| ± 1% | ||
| 2012 [5032 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| ± 200ppm/°C | ||
| 1.27 mm | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |