PDP SEO Portlet

YC248-JR-0747RL

Fixed Network Resistor, 47 ohm, 8 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC248-JR-0747RL
Secondary Manufacturer Part#: YC248-JR-0747RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC248-JR-0747RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • Isolated 8 resistors
  • Resistance value is 47 ohm with ±5% tolerance
  • 1606 [4016 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 50V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
155 °C
-55 °C
63 mW
63 mW
0.45 mm
4 mm
YC Series
1.6 mm
AEC-Q200
47 Ohm
± 5%
1606
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01393
10000+
$0.01355
20000+
$0.01321
40000+
$0.01297
80000+
$0.01266