PDP SEO Portlet

YC164-JR-13100RL

Fixed Network Resistor, 100 ohm, 4 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-JR-13100RL
Secondary Manufacturer Part#: YC164-JR-13100RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
63 mW
63 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
100 Ohm
± 5%
1206 [3216 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.0098
40000+
$0.00975
80000+
$0.0097
160000+
$0.00965
320000+
$0.0096