PDP SEO Portlet

YC164-JR-074K7L

Fixed Network Resistor, 4.7 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-JR-074K7L
Secondary Manufacturer Part#: YC164-JR-074K7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC164-JR-074K7L is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • 4 × 0603 standard package
  • Maximum working voltage of 50V
  • Power rating is 1/16W at 70°C
  • Temperature coefficient is ±200ppm/°C, ±250ppm/°C
  • Operating temperature range -55°C to +155°C
  • ±1%, ±5% tolerance
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
0.0625 mW
63 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
4.7 kOhm
5
1206
Surface Mount Device
Thick Film
Convex
Array
200 ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0078
10000+
$0.00759
20000+
$0.0074
40000+
$0.00726
80000+
$0.00709