PDP SEO Portlet

YC164-JR-0747KL

Fixed Network Resistor, 47 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-JR-0747KL
Secondary Manufacturer Part#: 49AK8036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YC164-JR-0747KL from Yageo(Phycomp) is a YC164(convex) series chip resistor array in 8 pin package. This integrated discrete resistor can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. It is used in terminal for SDRAM and DDRAM, computer applications, PDA, PND and mobile equipments.

  • 4 × 0603 standard package
  • Maximum working voltage of 50V
  • Power rating is 1/16W at 70°C
  • Temperature coefficient is ±200ppm/°C, ±250ppm/°C
  • Operating temperature range -55°C to +155°C
  • ±1%, ±5% tolerance
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
63 mW
62.5 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
47 kOhm
± 5%
1206 [3216 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.032
50+
$0.03
100+
$0.028
250+
$0.024
500+
$0.022
1000+
$0.019