PDP SEO Portlet

YC164-JR-0743RL

Fixed Network Resistor, 43 ohm, 4 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-JR-0743RL
Secondary Manufacturer Part#: YC164-JR-0743RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
63 mW
63 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
43 Ohm
± 5%
1206
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00911
10000+
$0.00907
20000+
$0.00902
40000+
$0.00898
80000+
$0.00893