PDP SEO Portlet

YC164-JR-0733RL

Fixed Network Resistor, 33 ohm, 4 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-JR-0733RL
Secondary Manufacturer Part#: YC164-JR-0733RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YC164-JR-0733RL from Yageo(Phycomp) is a YC164(convex) series chip resistor array in 8 pin package. This integrated discrete resistor can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. It is used in terminal for SDRAM and DDRAM, computer applications, PDA, PND and mobile equipments.

  • Constructed on top of a high-grade ceramic body
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
63 mW
63 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
33 Ohm
± 5%
1206 [3216 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0078
10000+
$0.00759
20000+
$0.0074
40000+
$0.00726
80000+
$0.00709