PDP SEO Portlet

YC164-FR-07220RL

Fixed Network Resistor, 220 ohm, 4 Resistors, Convex, ± 1%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-FR-07220RL
Secondary Manufacturer Part#: YC164-FR-07220RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.

  • 4 × 0603 standard package
  • Maximum working voltage of 50V
  • Power rating is 1/16W at 70°C
  • Temperature coefficient is ±200ppm/°C, ±250ppm/°C
  • Operating temperature range -55°C to +155°C
  • ±1%, ±5% tolerance
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
62.5 mW
63 mW
0.6 mm
3.2 mm
YC Series
1.6 mm
AEC-Q200
220 Ohm
± 1%
1206 [3216 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01196
10000+
$0.0119
20000+
$0.01183
40000+
$0.01177
80000+
$0.01171