PDP SEO Portlet

YC164-FR-07150RL

Resistor, Array, 150 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC164-FR-07150RL
Secondary Manufacturer Part#: YC164-FR-07150RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.

  • 4 × 0603 standard package
  • Maximum working voltage of 50V
  • Power rating is 1/16W at 70°C
  • Temperature coefficient is ±200ppm/°C, ±250ppm/°C
  • Operating temperature range -55°C to +155°C
  • ±1%, ±5% tolerance
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00923
10000+
$0.00898
20000+
$0.00875
40000+
$0.00859
80000+
$0.00839