YC158TJR-072KL
Resistor, Array, 2 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 0.6 mm | ||
| 1.6 mm | ||
| YC Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 2 | ||
| 5 | ||
| 612 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Network | ||
| 200 ppm/°C | ||
| 0.64 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |