YC158TJR-0718KL
Fixed Network Resistor, 18 kohm, 8 Resistors, Convex, ± 5%, 25 V, 63 mW, ± 200ppm/°C, Network
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC158TJR-0718KL
Secondary Manufacturer Part#: YC158TJR-0718KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 63 mW | ||
| 0.6 mm | ||
| 3.2 mm | ||
| YC Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 18 kOhm | ||
| ± 5% | ||
| 1206 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Network | ||
| ± 200ppm/°C ppm/°C | ||
| 0.64 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |