PDP SEO Portlet

YC124-JR-0751RL

Resistor, Array, 51 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC124-JR-0751RL
Secondary Manufacturer Part#: YC124-JR-0751RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes
    • Resistor element and glass areexempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None for bidden-materials used in products/production
  • Halogen Free Epoxy

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
ISOL
4
155 °C
-55 °C
63 mW
0.45 mm
2 mm
YC Series
1 mm
AEC-Q200
51
5
804
Surface Mount
Thick Film
Convex
Array
200.0000 ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00566
20000+
$0.0055
40000+
$0.00536
80000+
$0.00527
160000+
$0.00514