YC124-JR-07390KL
Fixed Network Resistor, 390 kohm, 1 Resistors, Convex, ± 5%, 75 V, 125 mW, ± 100ppm/°C, Array
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC124-JR-07390KL
Secondary Manufacturer Part#: YC124-JR-07390KL
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Products with lead free terminations meet RoHS requirements
- Pb-glass contained in electrodes
- Resistor element and glass areexempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None for bidden-materials used in products/production
- Halogen Free Epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| ISOL | ||
| 1 | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 125 mW | ||
| 0.32 mm | ||
| 1 mm | ||
| YC Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 390 kOhm | ||
| ± 5% | ||
| 804 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| ± 100ppm/°C ppm/°C | ||
| 0.6 mm | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |