PDP SEO Portlet

YC124-JR-070RL

Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Resistors

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC124-JR-070RL
Secondary Manufacturer Part#: YC124-JR-070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC124-JR-070RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • AEC-Q200 qualified
  • More efficient in pick & place application
  • Low assembly costs
  • Pb-glass contained in electrodes
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
1 A
Isolated
4
125 °C
-55 °C
62.5 mW
0.45 mm
1.02 mm
YC Series
0.5 mm
0804 [2010 Metric]
Surface Mount Device
Thick Film
Convex

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00566
20000+
$0.0055
40000+
$0.00536
80000+
$0.00527
160000+
$0.00514