PDP SEO Portlet

YC124-FR-0733RL

Fixed Network Resistor, 33 ohm, 4 Resistors, Convex, ± 1%, 25 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC124-FR-0733RL
Secondary Manufacturer Part#: YC124-FR-0733RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC124-FR-0733RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • Isolated 4 resistors
  • Resistance value is 33 ohm with ±1% tolerance
  • 0804 [2010 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 25V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
63 mW
63 mW
0.45 mm
2 mm
YC Series
1 mm
AEC-Q200
33 Ohm
± 1%
804
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00836
20000+
$0.00813
40000+
$0.00793
80000+
$0.00778
160000+
$0.0076