PDP SEO Portlet

YC124-FR-07300RL

Fixed Network Resistor, 300 ohm, 4 Resistors, Convex, ± 1%, 25 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC124-FR-07300RL
Secondary Manufacturer Part#: YC124-FR-07300RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
63 mW
63 mW
0.45 mm
2 mm
YC Series
1 mm
AEC-Q200
300 Ohm
± 1%
804
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0343
20000+
$0.03412
40000+
$0.03395
80000+
$0.03378
160000+
$0.0336