YC124-FR-0727RL
Resistor, Array, 27 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Products with lead free terminations meet RoHS requirements
- Pb-glass contained in electrodes
- Resistor element and glass areexempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None for bidden-materials used in products/production
- Halogen Free Epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| ISOL | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 0.45 mm | ||
| 1 mm | ||
| YC Series | ||
| 2 mm | ||
| AEC-Q200 | ||
| 27 | ||
| 1 | ||
| 408 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200 ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |