PDP SEO Portlet

YC124-FR-0722RL

Resistor, Array, 22 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC124-FR-0722RL
Secondary Manufacturer Part#: YC124-FR-0722RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC124-FR-0722RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • Isolated 4 resistors
  • Resistance value is 22 ohm with ±1% tolerance
  • 0804 [2010 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 25V
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00836
20000+
$0.00813
40000+
$0.00793
80000+
$0.00778
160000+
$0.0076