PDP SEO Portlet

YC122-JR-0756RL

Fixed Network Resistor, 56 ohm, 2 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC122-JR-0756RL
Secondary Manufacturer Part#: 68R0322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
2
125 °C
-55 °C
62.5 mW
63 mW
0.3 mm
1 mm
YC Series
1 mm
AEC-Q200
56 Ohm
± 5%
0404 [1010 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C
0.67 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.101
25+
$0.019
100+
$0.017
250+
$0.014
500+
$0.013
1000+
$0.012
2500+
$0.011