PDP SEO Portlet

YC122-JR-071KL

Fixed Network Resistor, 1 kohm, 2 Resistors, Convex, ± 5%, 50 V, 63 mW, ± 200ppm/°C, Array

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC122-JR-071KL
Secondary Manufacturer Part#: YC122-JR-071KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes
    • Resistor element and glass areexempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None for bidden-materials used in products/production
  • Halogen Free Epoxy

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
ISOL
2
125 °C
-55 °C
63 mW
63 mW
0.3 mm
1 mm
YC Series
1 mm
AEC-Q200
1 kOhm
± 5%
404
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.67 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00271
20000+
$0.00264
40000+
$0.00257
80000+
$0.00253
160000+
$0.00247