PDP SEO Portlet

YC122-JR-070RL

Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element

Manufacturer:YAGEO
Avnet Manufacturer Part #: YC122-JR-070RL
Secondary Manufacturer Part#: YC122-JR-070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YC122-JR-070RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.

  • Isolated 2 resistors
  • Zero ohm network resistor
  • 0404 [1010 Metric] case size
  • Rated current is 500mA
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
500 mA
Isolated
2
125 °C
-55 °C
63 mW
0.3 mm
1.02 mm
YC Series
0.5 mm
0402 [1005 Metric]
Surface Mount Device
Thick Film
Convex

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00271
20000+
$0.00264
40000+
$0.00257
80000+
$0.00253
160000+
$0.0025