YC122-FR-07330RL
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC122-FR-07330RL
Secondary Manufacturer Part#: YC122-FR-07330RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.0625 W | ||
| 0.3 mm | ||
| 1 mm | ||
| YC Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 330 | ||
| 1 | ||
| 404 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200 ppm/°C | ||
| 0.67 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |