YC122-FR-07200RL
Fixed Network Resistor, 200 ohm, 2 Resistors, Convex, ± 1%, 50 V, 63 mW, ± 200ppm/°C, Array
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC122-FR-07200RL
Secondary Manufacturer Part#: YC122-FR-07200RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 63 mW | ||
| 0.3 mm | ||
| 1 mm | ||
| YC Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 200 Ohm | ||
| ± 1% | ||
| 0404 [1010 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| ± 200ppm/°C | ||
| 0.67 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |