YC104-JR-07560RL
Fixed Network Resistor, 560 ohm, 4 Resistors, Flat, ± 5%, 12.5 V, 30 mW, ± 200ppm/°C, Array
Manufacturer:YAGEO
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: YC104-JR-07560RL
Secondary Manufacturer Part#: YC104-JR-07560RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 125 °C | ||
| -55 °C | ||
| 0.0313 W | ||
| 30 mW | ||
| 0.35 mm | ||
| 1.4 mm | ||
| YC Series | ||
| 0.6 mm | ||
| AEC-Q200 | ||
| 560 Ohm | ||
| ± 5% | ||
| 502 | ||
| Surface Mount | ||
| Thick Film | ||
| Flat | ||
| Array | ||
| ± 200ppm/°C ppm/°C | ||
| 0.4 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |