YC104-JR-070RL
Manufacturer:YAGEO
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: YC104-JR-070RL
Secondary Manufacturer Part#: YC104-JR-070RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| Isolated | ||
| 125 °C | ||
| -55 °C | ||
| 0.35 mm | ||
| 1.4 mm | ||
| YC Series | ||
| 0.6 mm | ||
| 502 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |