UDT14A05L03
ESD Protection Device, 25 V, SOT-143, 4 Pins, 5 V, 3 pF
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: UDT14A05L03
Secondary Manufacturer Part#: UDT14A05L03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 3 pF | ||
| 25 V | ||
| SOT-143 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 5 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |